Prysmian 6491X Series Green/Yellow 10 mm² Hook Up Wire, 7/1.35 mm, 100m, 20147721

Номер на артикул на RS: 381-292Марка: Prysmian№ по каталога на производителя: 20147721
brand-logo

Технически документи

Спецификации

Cross Sectional Area

10 mm²

Sheath Colour

Green/Yellow

Core Strands

7/1.35 mm

Length

100m

European Harmonised Code

H07V-R

Voltage Rating

750 V

Outer Diameter

6.1mm

Current Rating

57 A

Standards Met

BS EN 60228 Class 1 or Class 2, BS6004, PVC Insulation complying with BS EN 50363-3 Type Tl1

Series

6491X

Insulation Wall Thickness

1mm

Outer Sheath Material

PVC

Size of Strands

1.35 mm

Number of Strands

7

Страна на произход

United Kingdom

Детайли за продукта

6491X Conduit Cable

A conduit cable for installation in closed systems or indoor appliances, light fittings, switch and control gear.

Features and Benefits
Rigid standard wiring cable
Conduit wire
For use under medium mechanical stresses

Standards

BASEC to BS6004, BS EN 60228, BS EN 50363-3 Type Tl1, BS EN 60332-1-2.

Може да се интересувате от
CABLE CONDUIT 10MM G/Y
P.O.A.Всеки (ex VAT)
Информацията за складовите наличности временно не е налична.

€ 336,96

€ 336,96 1 Reel of 100 Metres (ex VAT)

Prysmian 6491X Series Green/Yellow 10 mm² Hook Up Wire, 7/1.35 mm, 100m, 20147721

€ 336,96

€ 336,96 1 Reel of 100 Metres (ex VAT)

Prysmian 6491X Series Green/Yellow 10 mm² Hook Up Wire, 7/1.35 mm, 100m, 20147721
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Може да се интересувате от
CABLE CONDUIT 10MM G/Y
P.O.A.Всеки (ex VAT)

Технически документи

Спецификации

Cross Sectional Area

10 mm²

Sheath Colour

Green/Yellow

Core Strands

7/1.35 mm

Length

100m

European Harmonised Code

H07V-R

Voltage Rating

750 V

Outer Diameter

6.1mm

Current Rating

57 A

Standards Met

BS EN 60228 Class 1 or Class 2, BS6004, PVC Insulation complying with BS EN 50363-3 Type Tl1

Series

6491X

Insulation Wall Thickness

1mm

Outer Sheath Material

PVC

Size of Strands

1.35 mm

Number of Strands

7

Страна на произход

United Kingdom

Детайли за продукта

6491X Conduit Cable

A conduit cable for installation in closed systems or indoor appliances, light fittings, switch and control gear.

Features and Benefits
Rigid standard wiring cable
Conduit wire
For use under medium mechanical stresses

Standards

BASEC to BS6004, BS EN 60228, BS EN 50363-3 Type Tl1, BS EN 60332-1-2.

Може да се интересувате от
CABLE CONDUIT 10MM G/Y
P.O.A.Всеки (ex VAT)