Технически документи
Спецификации
Brand
PrysmianCross Sectional Area
1.5 mm²
Sheath Colour
Brown
Core Strands
7/0.53 mm
Length
100m
European Harmonised Code
H07Z-R
Voltage Rating
750 V
Outer Diameter
3mm
Current Rating
22 A
Standards Met
Cable approved to BS EN 50525-3-41
Series
6491B
Insulation Wall Thickness
0.7mm
Outer Sheath Material
LSZH
Size of Strands
0.53 mm
Number of Strands
7
Страна на произход
United Kingdom
Детайли за продукта
6491B LSZH Conduit Cable - H07Z-R
The Prysmian 6491B conduit cable provides a flame retardant, low smoke zero halogen (LSZH) alternative to their 6491X conduit cable; both products have the same construction but the 6491B offers different safety features enabling it for use in areas where fire, smoke or fumes may be hazardous to health or equipment. For use in closed systems and for fixed protected installation in or on lighting fittings and inside appliances, switchgear and control gear particularly for situations in which low emissions of smoke and acid gas is requred in case of burning.
·Designed for use under medium mechanical stresses
·Halogen free
·Low Voltage (450/750 V)
·90°C LSZH crosslinked insulation complying with BS EN 50363-5 Type El 5
Approvals
BS EN 50525-3-41
€ 62,58
€ 62,58 1 Reel of 100 (ex VAT)
1
€ 62,58
€ 62,58 1 Reel of 100 (ex VAT)
1
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
Технически документи
Спецификации
Brand
PrysmianCross Sectional Area
1.5 mm²
Sheath Colour
Brown
Core Strands
7/0.53 mm
Length
100m
European Harmonised Code
H07Z-R
Voltage Rating
750 V
Outer Diameter
3mm
Current Rating
22 A
Standards Met
Cable approved to BS EN 50525-3-41
Series
6491B
Insulation Wall Thickness
0.7mm
Outer Sheath Material
LSZH
Size of Strands
0.53 mm
Number of Strands
7
Страна на произход
United Kingdom
Детайли за продукта
6491B LSZH Conduit Cable - H07Z-R
The Prysmian 6491B conduit cable provides a flame retardant, low smoke zero halogen (LSZH) alternative to their 6491X conduit cable; both products have the same construction but the 6491B offers different safety features enabling it for use in areas where fire, smoke or fumes may be hazardous to health or equipment. For use in closed systems and for fixed protected installation in or on lighting fittings and inside appliances, switchgear and control gear particularly for situations in which low emissions of smoke and acid gas is requred in case of burning.
·Designed for use under medium mechanical stresses
·Halogen free
·Low Voltage (450/750 V)
·90°C LSZH crosslinked insulation complying with BS EN 50363-5 Type El 5
Approvals
BS EN 50525-3-41