Технически документи
Спецификации
Brand
PrysmianCross Sectional Area
10 mm²
Number of Cores
4
Sheath Colour
Black
Length
50m
Armoured
Yes
Current Rating
78 A
Outer Diameter
19.8mm
Sheath Material
Low Smoke Zero Halogen (LSZH)
Voltage Rating
1 kV
Conductor Strand Type
Stranded
Conductor Material
Annealed Copper
Maximum Operating Temperature
+90°C
Conductor Resistance
1.83 Ω/km
Insulation material
PEX
Cable Shape
Multicore
Minimum Operating Temperature
-25°C
Страна на произход
United Kingdom
Детайли за продукта
Afumex BS6724 LSZH Armoured Cable
Brought to you by Prysmian, this series of Afuxmex 90 steel wire armoured cable is an excellent choice for harsh environments. Designed for supply leads for medium duty domestic and office appliances, the choice doesn't end there. As a hard-wearing and durable SWA cable is essential for many applications. An excellent resistance to ignition and flame conforms to health and safety standards, due to the very low levels of smoke which would be produced. All models are highly reliable and excellent quality.
Features and Benefits
BASEC Approved
Stranded annealed copper to BS EN 60228
Low smoke to BS7622
Temperature rating: -15 to +90°C
Halogen free, BS EN 50267-2-1, BS EN 50267-2-3
What is Steel Wire Armoured Cable?
Steel wire armoured cable (SWA) is a highly reinforced power cable. It will supply a continuous flow of electricity to the intended target, due the galvanized steel overlapping the center cable. Each cable is built up of numerous copper cores, followed by XLPE insulation of the cores. The insulated cores are then protected by a layer of PVC bedding, which is secured by steel wire. Finally a thick outer layer of PVC covers the entirety of the cable.
When would this armoured cable be required?
The best use of this cable would be if the intended application is likely to be on a rough surface, or is situated in areas where there is high traffic and risk of debris striking the power cable. This would be the most beneficial. As an example, some of the applications for using SWA cable include:
Busy offices and warehouses
Indoor and outdoor power stations
High risk workshops
€ 795,89
€ 795,89 1 Reel of 50 (ex VAT)
1
€ 795,89
€ 795,89 1 Reel of 50 (ex VAT)
1
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
Технически документи
Спецификации
Brand
PrysmianCross Sectional Area
10 mm²
Number of Cores
4
Sheath Colour
Black
Length
50m
Armoured
Yes
Current Rating
78 A
Outer Diameter
19.8mm
Sheath Material
Low Smoke Zero Halogen (LSZH)
Voltage Rating
1 kV
Conductor Strand Type
Stranded
Conductor Material
Annealed Copper
Maximum Operating Temperature
+90°C
Conductor Resistance
1.83 Ω/km
Insulation material
PEX
Cable Shape
Multicore
Minimum Operating Temperature
-25°C
Страна на произход
United Kingdom
Детайли за продукта
Afumex BS6724 LSZH Armoured Cable
Brought to you by Prysmian, this series of Afuxmex 90 steel wire armoured cable is an excellent choice for harsh environments. Designed for supply leads for medium duty domestic and office appliances, the choice doesn't end there. As a hard-wearing and durable SWA cable is essential for many applications. An excellent resistance to ignition and flame conforms to health and safety standards, due to the very low levels of smoke which would be produced. All models are highly reliable and excellent quality.
Features and Benefits
BASEC Approved
Stranded annealed copper to BS EN 60228
Low smoke to BS7622
Temperature rating: -15 to +90°C
Halogen free, BS EN 50267-2-1, BS EN 50267-2-3
What is Steel Wire Armoured Cable?
Steel wire armoured cable (SWA) is a highly reinforced power cable. It will supply a continuous flow of electricity to the intended target, due the galvanized steel overlapping the center cable. Each cable is built up of numerous copper cores, followed by XLPE insulation of the cores. The insulated cores are then protected by a layer of PVC bedding, which is secured by steel wire. Finally a thick outer layer of PVC covers the entirety of the cable.
When would this armoured cable be required?
The best use of this cable would be if the intended application is likely to be on a rough surface, or is situated in areas where there is high traffic and risk of debris striking the power cable. This would be the most beneficial. As an example, some of the applications for using SWA cable include:
Busy offices and warehouses
Indoor and outdoor power stations
High risk workshops