Технически документи
Спецификации
Brand
PrysmianCross Sectional Area
25 mm²
Sheath Colour
Blue/Grey
Length
50m
Voltage Rating
500 V
Outer Diameter
11.3mm
Current Rating
101 A
Series
6181Y
Outer Sheath Material
PVC
Страна на произход
United Kingdom
Детайли за продукта
6181Y Insulated Cable
·Grey PVC sheath complying to BS7655 Type 6
·PVC insulation complying with BS EN 50363-3 Type TI1
·Stranded plain annealed copper circular conductor
·Suitable for fixed installation in dry or damp premises on walls, boards or trays, in channels or embedded in plaster
·Can withstand medium mechanical impact
Approvals
BS6004
Standards
BS6004
€ 445,84
€ 445,84 1 Reel of 50 Metres (ex VAT)
1
€ 445,84
€ 445,84 1 Reel of 50 Metres (ex VAT)
Информацията за складовите наличности временно не е налична.
1
Информацията за складовите наличности временно не е налична.
Технически документи
Спецификации
Brand
PrysmianCross Sectional Area
25 mm²
Sheath Colour
Blue/Grey
Length
50m
Voltage Rating
500 V
Outer Diameter
11.3mm
Current Rating
101 A
Series
6181Y
Outer Sheath Material
PVC
Страна на произход
United Kingdom
Детайли за продукта
6181Y Insulated Cable
·Grey PVC sheath complying to BS7655 Type 6
·PVC insulation complying with BS EN 50363-3 Type TI1
·Stranded plain annealed copper circular conductor
·Suitable for fixed installation in dry or damp premises on walls, boards or trays, in channels or embedded in plaster
·Can withstand medium mechanical impact
Approvals
BS6004
Standards
BS6004