Prysmian FP200, Fire Performance LSZH, 50m 2 Core, White Power Cable +70°C

Номер на артикул на RS: 494-2447Марка: Prysmian№ по каталога на производителя: 20145556
brand-logo

Технически документи

Спецификации

Cross Sectional Area

1 mm²

Number of Cores

2

Sheath Colour

White

Length

50m

Cable Type

Fire Performance LSZH

Current Rating

15 A

Outer Diameter

8mm

Voltage Rating

500 V

Conductor Strand Type

Solid

Series

FP200

Conductor Material

Annealed Copper

Maximum Operating Temperature

+70°C

American Wire Gauge

17 AWG

Conductor Resistance

18.1 Ω/km

Insulation material

Insudite

Minimum Operating Temperature

-20°C

Standards Met

BASEC

Страна на произход

United Kingdom

Детайли за продукта

FP 200 Gold Fire Performance Cable

The FP 200 Gold is a hard skin standard fire resistant cable incorporating Prysmian's unique and hard wearing Insudite™ insulation. An excellent, high performance cable for use in fire detection and fire alarm systems, emergency systems and voice alarm systems.

Features and Benefits

LSZH Sheath with Reduced Flame Propagation
Voltage rating 300V/500V
Operating temperature range: -20 to +70°C
Easy to install, requires no bending tools
The red cable is used for fire alarms and the white cable is used for emergency lighting
Laminated aluminium tape screen bonded to sheath and in contact with full size tinned anealed copper circuit protective conductor which provides automatic screen earthing

Product Application Information

Suitable for use in fire alarm wiring, emergency lighting or where mains cable is required to be screened.

Standards

· BS7629-1 Construction of screened fire resistant cables
· BS EN 50200 PH30, PH60, PH120 and ANNEX E
· BS5839-1, 6, 8 & 9 ’standard’ fire resisting cable
· BS5266-1 ’standard’ fire resisting cable
· BS8519 Category 1 control cable
· London Underground 1.085 Approved Product Register (Section 12)

Може да се интересувате от
Информацията за складовите наличности временно не е налична.

P.O.A.

Prysmian FP200, Fire Performance LSZH, 50m 2 Core, White Power Cable +70°C

P.O.A.

Prysmian FP200, Fire Performance LSZH, 50m 2 Core, White Power Cable +70°C
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Може да се интересувате от

Технически документи

Спецификации

Cross Sectional Area

1 mm²

Number of Cores

2

Sheath Colour

White

Length

50m

Cable Type

Fire Performance LSZH

Current Rating

15 A

Outer Diameter

8mm

Voltage Rating

500 V

Conductor Strand Type

Solid

Series

FP200

Conductor Material

Annealed Copper

Maximum Operating Temperature

+70°C

American Wire Gauge

17 AWG

Conductor Resistance

18.1 Ω/km

Insulation material

Insudite

Minimum Operating Temperature

-20°C

Standards Met

BASEC

Страна на произход

United Kingdom

Детайли за продукта

FP 200 Gold Fire Performance Cable

The FP 200 Gold is a hard skin standard fire resistant cable incorporating Prysmian's unique and hard wearing Insudite™ insulation. An excellent, high performance cable for use in fire detection and fire alarm systems, emergency systems and voice alarm systems.

Features and Benefits

LSZH Sheath with Reduced Flame Propagation
Voltage rating 300V/500V
Operating temperature range: -20 to +70°C
Easy to install, requires no bending tools
The red cable is used for fire alarms and the white cable is used for emergency lighting
Laminated aluminium tape screen bonded to sheath and in contact with full size tinned anealed copper circuit protective conductor which provides automatic screen earthing

Product Application Information

Suitable for use in fire alarm wiring, emergency lighting or where mains cable is required to be screened.

Standards

· BS7629-1 Construction of screened fire resistant cables
· BS EN 50200 PH30, PH60, PH120 and ANNEX E
· BS5839-1, 6, 8 & 9 ’standard’ fire resisting cable
· BS5266-1 ’standard’ fire resisting cable
· BS8519 Category 1 control cable
· London Underground 1.085 Approved Product Register (Section 12)

Може да се интересувате от