Технически документи
Спецификации
Brand
PrysmianCross Sectional Area
1.5 mm²
Number of Cores
2
Sheath Colour
Red
Length
50m
Cable Type
Fire Performance LSZH
Current Rating
19.5 A
Outer Diameter
8.1mm
Voltage Rating
500 V
Conductor Strand Type
Solid
Series
FP200
Conductor Material
Annealed Copper
Maximum Operating Temperature
+70°C
American Wire Gauge
15 AWG
Conductor Resistance
12.1 Ω/km
Insulation material
Insudite
Minimum Operating Temperature
-20°C
Standards Met
BASEC
Страна на произход
United Kingdom
Детайли за продукта
FP 200 Gold Fire Performance Cable
The FP 200 Gold is a hard skin standard fire resistant cable incorporating Prysmian's unique and hard wearing Insudite™ insulation. An excellent, high performance cable for use in fire detection and fire alarm systems, emergency systems and voice alarm systems.
Features and Benefits
LSZH Sheath with Reduced Flame Propagation
Voltage rating 300V/500V
Operating temperature range: -20 to +70°C
Easy to install, requires no bending tools
The red cable is used for fire alarms and the white cable is used for emergency lighting
Laminated aluminium tape screen bonded to sheath and in contact with full size tinned anealed copper circuit protective conductor which provides automatic screen earthing
Product Application Information
Suitable for use in fire alarm wiring, emergency lighting or where mains cable is required to be screened.
Standards
· BS7629-1 Construction of screened fire resistant cables
· BS EN 50200 PH30, PH60, PH120 and ANNEX E
· BS5839-1, 6, 8 & 9 standard fire resisting cable
· BS5266-1 standard fire resisting cable
· BS8519 Category 1 control cable
· London Underground 1.085 Approved Product Register (Section 12)
P.O.A.
1
P.O.A.
1
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
Технически документи
Спецификации
Brand
PrysmianCross Sectional Area
1.5 mm²
Number of Cores
2
Sheath Colour
Red
Length
50m
Cable Type
Fire Performance LSZH
Current Rating
19.5 A
Outer Diameter
8.1mm
Voltage Rating
500 V
Conductor Strand Type
Solid
Series
FP200
Conductor Material
Annealed Copper
Maximum Operating Temperature
+70°C
American Wire Gauge
15 AWG
Conductor Resistance
12.1 Ω/km
Insulation material
Insudite
Minimum Operating Temperature
-20°C
Standards Met
BASEC
Страна на произход
United Kingdom
Детайли за продукта
FP 200 Gold Fire Performance Cable
The FP 200 Gold is a hard skin standard fire resistant cable incorporating Prysmian's unique and hard wearing Insudite™ insulation. An excellent, high performance cable for use in fire detection and fire alarm systems, emergency systems and voice alarm systems.
Features and Benefits
LSZH Sheath with Reduced Flame Propagation
Voltage rating 300V/500V
Operating temperature range: -20 to +70°C
Easy to install, requires no bending tools
The red cable is used for fire alarms and the white cable is used for emergency lighting
Laminated aluminium tape screen bonded to sheath and in contact with full size tinned anealed copper circuit protective conductor which provides automatic screen earthing
Product Application Information
Suitable for use in fire alarm wiring, emergency lighting or where mains cable is required to be screened.
Standards
· BS7629-1 Construction of screened fire resistant cables
· BS EN 50200 PH30, PH60, PH120 and ANNEX E
· BS5839-1, 6, 8 & 9 standard fire resisting cable
· BS5266-1 standard fire resisting cable
· BS8519 Category 1 control cable
· London Underground 1.085 Approved Product Register (Section 12)