Вземете 7 % отстъпка за всички онлайн поръчки след регистрация с RS.

регистрирайте се сега

Prysmian 6491B Series Black 2.5 mm² Conduit Cable, 7/0.67 mm, 100m, 20145251

Номер на артикул на RS: 363-272Марка: Prysmian№ по каталога на производителя: 20145251
brand-logo

Технически документи

Спецификации

Cross Sectional Area

2.5 mm²

Sheath Colour

Black

Core Strands

7/0.67 mm

Length

100m

Voltage Rating

750 V

Outer Diameter

3.6mm

Current Rating

30 A

Series

6491B

Insulation Wall Thickness

0.8mm

Outer Sheath Material

LSZH

Size of Strands

0.67 mm

Number of Strands

7

Страна на произход

United Kingdom

Детайли за продукта

6491B LSZH Conduit Cable - H07Z-R

The Prysmian 6491B conduit cable provides a flame retardant, low smoke zero halogen (LSZH) alternative to their 6491X conduit cable; both products have the same construction but the 6491B offers different safety features enabling it for use in areas where fire, smoke or fumes may be hazardous to health or equipment. For use in closed systems and for fixed protected installation in or on lighting fittings and inside appliances, switchgear and control gear particularly for situations in which low emissions of smoke and acid gas is requred in case of burning.

·Designed for use under medium mechanical stresses
·Halogen free
·Low Voltage (450/750 V)
·90°C LSZH crosslinked insulation complying with BS EN 50363-5 Type El 5

Approvals

BS EN 50525-3-41

Информацията за складовите наличности временно не е налична.

P.O.A.

Prysmian 6491B Series Black 2.5 mm² Conduit Cable, 7/0.67 mm, 100m, 20145251

P.O.A.

Prysmian 6491B Series Black 2.5 mm² Conduit Cable, 7/0.67 mm, 100m, 20145251
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Технически документи

Спецификации

Cross Sectional Area

2.5 mm²

Sheath Colour

Black

Core Strands

7/0.67 mm

Length

100m

Voltage Rating

750 V

Outer Diameter

3.6mm

Current Rating

30 A

Series

6491B

Insulation Wall Thickness

0.8mm

Outer Sheath Material

LSZH

Size of Strands

0.67 mm

Number of Strands

7

Страна на произход

United Kingdom

Детайли за продукта

6491B LSZH Conduit Cable - H07Z-R

The Prysmian 6491B conduit cable provides a flame retardant, low smoke zero halogen (LSZH) alternative to their 6491X conduit cable; both products have the same construction but the 6491B offers different safety features enabling it for use in areas where fire, smoke or fumes may be hazardous to health or equipment. For use in closed systems and for fixed protected installation in or on lighting fittings and inside appliances, switchgear and control gear particularly for situations in which low emissions of smoke and acid gas is requred in case of burning.

·Designed for use under medium mechanical stresses
·Halogen free
·Low Voltage (450/750 V)
·90°C LSZH crosslinked insulation complying with BS EN 50363-5 Type El 5

Approvals

BS EN 50525-3-41