Технически документи
Спецификации
Brand
PrysmianCross Sectional Area
2.5 mm²
Sheath Colour
Black
Core Strands
7/0.67 mm
Length
100m
European Harmonised Code
H07V-R
Voltage Rating
750 V
Outer Diameter
3.6mm
Current Rating
24 A
Series
6491X
Insulation Wall Thickness
0.8mm
Outer Sheath Material
PVC
Size of Strands
0.67 mm
Number of Strands
7
Страна на произход
United Kingdom
Детайли за продукта
6491X Conduit Cable
A conduit cable for installation in closed systems or indoor appliances, light fittings, switch and control gear.
Features and Benefits
Rigid standard wiring cable
Conduit wire
For use under medium mechanical stresses
Standards
BASEC to BS6004, BS EN 60228, BS EN 50363-3 Type Tl1, BS EN 60332-1-2.
P.O.A.
1
P.O.A.
1
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
Технически документи
Спецификации
Brand
PrysmianCross Sectional Area
2.5 mm²
Sheath Colour
Black
Core Strands
7/0.67 mm
Length
100m
European Harmonised Code
H07V-R
Voltage Rating
750 V
Outer Diameter
3.6mm
Current Rating
24 A
Series
6491X
Insulation Wall Thickness
0.8mm
Outer Sheath Material
PVC
Size of Strands
0.67 mm
Number of Strands
7
Страна на произход
United Kingdom
Детайли за продукта
6491X Conduit Cable
A conduit cable for installation in closed systems or indoor appliances, light fittings, switch and control gear.
Features and Benefits
Rigid standard wiring cable
Conduit wire
For use under medium mechanical stresses
Standards
BASEC to BS6004, BS EN 60228, BS EN 50363-3 Type Tl1, BS EN 60332-1-2.