Prysmian 6491X Series Blue 1.5 mm² Hook Up Wire, 7/0.53 mm, 100m, 20145134

Номер на артикул на RS: 381-028Марка: Prysmian№ по каталога на производителя: 20145134
brand-logo

Технически документи

Спецификации

Cross Sectional Area

1.5 mm²

Sheath Colour

Blue

Core Strands

7/0.53 mm

Length

100m

European Harmonised Code

H07V-R

Outer Diameter

3mm

Voltage Rating

750 V

Current Rating

17.5 A

Series

6491X

Insulation Wall Thickness

0.7mm

Outer Sheath Material

PVC

Size of Strands

0.53 mm

Number of Strands

7

Страна на произход

United Kingdom

Детайли за продукта

6491X Conduit Cable

A conduit cable for installation in closed systems or indoor appliances, light fittings, switch and control gear.

Features and Benefits
Rigid standard wiring cable
Conduit wire
For use under medium mechanical stresses

Standards

BASEC to BS6004, BS EN 60228, BS EN 50363-3 Type Tl1, BS EN 60332-1-2.

Може да се интересувате от
RS PRO Blue 1.5mm² Hook Up Wire, 100m
€ 70,611 Reel of 100 Metres (ex VAT)
CABLE CONDUIT 1.5MM BLUE
P.O.A.Всеки (ex VAT)
Информацията за складовите наличности временно не е налична.

€ 49,85

€ 49,85 1 Reel of 100 Metres (ex VAT)

Prysmian 6491X Series Blue 1.5 mm² Hook Up Wire, 7/0.53 mm, 100m, 20145134

€ 49,85

€ 49,85 1 Reel of 100 Metres (ex VAT)

Prysmian 6491X Series Blue 1.5 mm² Hook Up Wire, 7/0.53 mm, 100m, 20145134
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Може да се интересувате от
RS PRO Blue 1.5mm² Hook Up Wire, 100m
€ 70,611 Reel of 100 Metres (ex VAT)
CABLE CONDUIT 1.5MM BLUE
P.O.A.Всеки (ex VAT)

Технически документи

Спецификации

Cross Sectional Area

1.5 mm²

Sheath Colour

Blue

Core Strands

7/0.53 mm

Length

100m

European Harmonised Code

H07V-R

Outer Diameter

3mm

Voltage Rating

750 V

Current Rating

17.5 A

Series

6491X

Insulation Wall Thickness

0.7mm

Outer Sheath Material

PVC

Size of Strands

0.53 mm

Number of Strands

7

Страна на произход

United Kingdom

Детайли за продукта

6491X Conduit Cable

A conduit cable for installation in closed systems or indoor appliances, light fittings, switch and control gear.

Features and Benefits
Rigid standard wiring cable
Conduit wire
For use under medium mechanical stresses

Standards

BASEC to BS6004, BS EN 60228, BS EN 50363-3 Type Tl1, BS EN 60332-1-2.

Може да се интересувате от
RS PRO Blue 1.5mm² Hook Up Wire, 100m
€ 70,611 Reel of 100 Metres (ex VAT)
CABLE CONDUIT 1.5MM BLUE
P.O.A.Всеки (ex VAT)