Prysmian, Twin & Earth, 100m 2+E Core, Grey PVC Power Cable +70°C

Номер на артикул на RS: 493-9788Марка: Prysmian№ по каталога на производителя: 20144972
brand-logo

Технически документи

Спецификации

Cross Sectional Area

1 mm²

Number of Cores

2+E

Sheath Colour

Grey

Length

100m

Cable Type

Twin & Earth

Current Rating

15 A

Outer Diameter

4.5 x 10.7mm

Sheath Material

PVC

Voltage Rating

500 V

Conductor Strand Type

Solid

Conductor Material

Annealed Copper

Maximum Operating Temperature

+70°C

American Wire Gauge

17 AWG

Conductor Resistance

18.1 Ω/km

Insulation material

PVC

Minimum Operating Temperature

-15°C

Standards Met

BASEC

Страна на произход

United Kingdom

Детайли за продукта

Twin and Earth Cable

A rigid twin and earth cable with excellent fire resistance designed for use in fixed installations. The cables have BASEC approval which is the main standard for PVC cable used in UK buildings. They can be used internally in dry or damp areas, in channels, embedded in plaster or on boards or trays. The PVC sheath allows for quick and easy installation and allows for the cable to withstand mechanical stresses.

Features and Benefits

• Temperature range: -15 °C to +70 °C
• Bending radius r-4D
• Medium mechanical impact
• Fire performance BSEN50265-2-1
• Rigid
• Low voltage 300/500 V

Product Application Information

Ideal for use in domestic and commercial premises for circuit wiring. Fixed installation in dry or damp premises on walls, boards or trays, in channels or embedded in plaster.

Approvals

BS6004

Standards

BSEN50265-2-1

Може да се интересувате от
White 6243Y triple&earth cable,1sq.mm
P.O.A.1 Reel of 100 Metres (ex VAT)
6243YH 3&earth surface wiring,1.5sq.mm
P.O.A.1 Reel of 100 Metres (ex VAT)
Информацията за складовите наличности временно не е налична.

€ 152,74

€ 152,74 1 Reel of 100 Metres (ex VAT)

Prysmian, Twin & Earth, 100m 2+E Core, Grey PVC Power Cable +70°C

€ 152,74

€ 152,74 1 Reel of 100 Metres (ex VAT)

Prysmian, Twin & Earth, 100m 2+E Core, Grey PVC Power Cable +70°C
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Може да се интересувате от
White 6243Y triple&earth cable,1sq.mm
P.O.A.1 Reel of 100 Metres (ex VAT)
6243YH 3&earth surface wiring,1.5sq.mm
P.O.A.1 Reel of 100 Metres (ex VAT)

Технически документи

Спецификации

Cross Sectional Area

1 mm²

Number of Cores

2+E

Sheath Colour

Grey

Length

100m

Cable Type

Twin & Earth

Current Rating

15 A

Outer Diameter

4.5 x 10.7mm

Sheath Material

PVC

Voltage Rating

500 V

Conductor Strand Type

Solid

Conductor Material

Annealed Copper

Maximum Operating Temperature

+70°C

American Wire Gauge

17 AWG

Conductor Resistance

18.1 Ω/km

Insulation material

PVC

Minimum Operating Temperature

-15°C

Standards Met

BASEC

Страна на произход

United Kingdom

Детайли за продукта

Twin and Earth Cable

A rigid twin and earth cable with excellent fire resistance designed for use in fixed installations. The cables have BASEC approval which is the main standard for PVC cable used in UK buildings. They can be used internally in dry or damp areas, in channels, embedded in plaster or on boards or trays. The PVC sheath allows for quick and easy installation and allows for the cable to withstand mechanical stresses.

Features and Benefits

• Temperature range: -15 °C to +70 °C
• Bending radius r-4D
• Medium mechanical impact
• Fire performance BSEN50265-2-1
• Rigid
• Low voltage 300/500 V

Product Application Information

Ideal for use in domestic and commercial premises for circuit wiring. Fixed installation in dry or damp premises on walls, boards or trays, in channels or embedded in plaster.

Approvals

BS6004

Standards

BSEN50265-2-1

Може да се интересувате от
White 6243Y triple&earth cable,1sq.mm
P.O.A.1 Reel of 100 Metres (ex VAT)
6243YH 3&earth surface wiring,1.5sq.mm
P.O.A.1 Reel of 100 Metres (ex VAT)