Proxistor Barrel-Style Proximity Sensor, 10 mm Detection, PNP Output, 7 → 30 V dc, IP67
Технически документи
Спецификации
Brand
ProxistorBody Style
Barrel
Output Type
PNP
Detection Range
10 mm
Terminal Type
Wire Lead
IP Rating
IP67
Supply Voltage
7 → 30 V dc
Length
78.5mm
Switching Frequency
10 Hz
Maximum dc Voltage
30V
Switching Current
350 mA
Shielding
Unshielded
Housing Material
PBT
Maximum Operating Temperature
+70°C
Minimum Operating Temperature
-25°C
Reverse Polarity Protection
Yes
Short Circuit Overload Protection
Yes
P.O.A.
1
P.O.A.
1
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
Технически документи
Спецификации
Brand
ProxistorBody Style
Barrel
Output Type
PNP
Detection Range
10 mm
Terminal Type
Wire Lead
IP Rating
IP67
Supply Voltage
7 → 30 V dc
Length
78.5mm
Switching Frequency
10 Hz
Maximum dc Voltage
30V
Switching Current
350 mA
Shielding
Unshielded
Housing Material
PBT
Maximum Operating Temperature
+70°C
Minimum Operating Temperature
-25°C
Reverse Polarity Protection
Yes
Short Circuit Overload Protection
Yes