Provertha 103 Series ABS D Sub Backshell, 15 Way

Номер на артикул на RS: 729-9724Марка: Provertha№ по каталога на производителя: 103150B001
brand-logo
Преглед на всички в D-Sub задни корпуси

Технически документи

Спецификации

Number Of Contacts

15

D-Sub Shell Size

A

Housing Material

ABS

Body Orientation

Straight

Colour

Black

Series

103

Страна на произход

Hungary

Детайли за продукта

Quick Lock D-Sub Plastic Hoods - Provertha

The Provertha Quick Lock range of D-Sub plastic hoods offers a Push_Pull locking system for easy, fast, blind-mating and secure connection of D-Sub cable connectors to D-Sub device interfaces. The 103 series of Quick Lock hoods have 2 cable inputs and the 104 series has 3 cable inputs. These Quick Lock hoods are suitable for use with crimp flanges, internal and external cable clamps.

Provertha D Type Connectors

Информацията за складовите наличности временно не е налична.

€ 8,44

€ 8,44 Всеки (ex VAT)

Provertha 103 Series ABS D Sub Backshell, 15 Way

€ 8,44

€ 8,44 Всеки (ex VAT)

Provertha 103 Series ABS D Sub Backshell, 15 Way
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

количествоЕдинична цена
1 - 24€ 8,44
25 - 74€ 7,62
75 - 199€ 6,74
200 - 399€ 5,88
400+€ 5,48

Технически документи

Спецификации

Number Of Contacts

15

D-Sub Shell Size

A

Housing Material

ABS

Body Orientation

Straight

Colour

Black

Series

103

Страна на произход

Hungary

Детайли за продукта

Quick Lock D-Sub Plastic Hoods - Provertha

The Provertha Quick Lock range of D-Sub plastic hoods offers a Push_Pull locking system for easy, fast, blind-mating and secure connection of D-Sub cable connectors to D-Sub device interfaces. The 103 series of Quick Lock hoods have 2 cable inputs and the 104 series has 3 cable inputs. These Quick Lock hoods are suitable for use with crimp flanges, internal and external cable clamps.

Provertha D Type Connectors