Технически документи
Спецификации
Brand
ProverthaNumber Of Contacts
50
Gender
Male
Body Orientation
Straight
Mounting Type
Through Hole
Termination Method
Solder
Mounting Hardware
4-40 UNC Screwlocks
Current Rating
7.5A
Housing Material
PBT
Voltage Rating
1.0 kV, 1.2 kV
Series
TMC
Series Number
053
Minimum Operating Temperature
-65.0°C
Maximum Operating Temperature
+125°C
Детайли за продукта
Dip-soldered connection, straight, threaded bolt and fastening clip
Sub-D connector Erni
€ 6,09
€ 6,09 Всеки (ex VAT)
1
€ 6,09
€ 6,09 Всеки (ex VAT)
1
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
количество | Единична цена |
---|---|
1 - 9 | € 6,09 |
10 - 24 | € 5,47 |
25+ | € 4,87 |
Технически документи
Спецификации
Brand
ProverthaNumber Of Contacts
50
Gender
Male
Body Orientation
Straight
Mounting Type
Through Hole
Termination Method
Solder
Mounting Hardware
4-40 UNC Screwlocks
Current Rating
7.5A
Housing Material
PBT
Voltage Rating
1.0 kV, 1.2 kV
Series
TMC
Series Number
053
Minimum Operating Temperature
-65.0°C
Maximum Operating Temperature
+125°C
Детайли за продукта