Технически документи
Спецификации
Brand
ProverthaNumber Of Contacts
9
Gender
Male
Body Orientation
Right Angle
Mounting Type
Through Hole
Pitch
2.84mm
Mounting Hardware
4-40 UNC inserts, Ground Clip
Termination Method
Solder
Current Rating
7.5A
Housing Material
PBT
Voltage Rating
1.25 kV
Length
30.8mm
Width
10.8mm
Depth
12.5mm
Series
TMC
Dimensions
30.8 x 10.8 x 12.5mm
Contact Plating
Gold
Series Number
023
Minimum Operating Temperature
-65.0°C
Maximum Operating Temperature
+125°C
Страна на произход
Germany
Детайли за продукта
Dip-soldered connection, angled at 90°, with guide frame, riveting nut and earthing
Sub-D connector Erni
€ 4,75
€ 4,75 Всеки (ex VAT)
1
€ 4,75
€ 4,75 Всеки (ex VAT)
1
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
Технически документи
Спецификации
Brand
ProverthaNumber Of Contacts
9
Gender
Male
Body Orientation
Right Angle
Mounting Type
Through Hole
Pitch
2.84mm
Mounting Hardware
4-40 UNC inserts, Ground Clip
Termination Method
Solder
Current Rating
7.5A
Housing Material
PBT
Voltage Rating
1.25 kV
Length
30.8mm
Width
10.8mm
Depth
12.5mm
Series
TMC
Dimensions
30.8 x 10.8 x 12.5mm
Contact Plating
Gold
Series Number
023
Minimum Operating Temperature
-65.0°C
Maximum Operating Temperature
+125°C
Страна на произход
Germany
Детайли за продукта