Технически документи
Спецификации
Brand
ProverthaNumber Of Contacts
9
Gender
Male
Body Orientation
Right Angle
Mounting Type
Through Hole
Pitch
2.84mm
Termination Method
Solder
Mounting Hardware
4-40 UNC Screwlock, Ground Clip
Current Rating
7.5A
Housing Material
PBT
Voltage Rating
1.2 kV
Length
30.8mm
Width
10.8mm
Depth
12.5mm
Series
TMC
Dimensions
30.8 x 10.8 x 12.5mm
Contact Plating
Gold
Series Number
023
Minimum Operating Temperature
-65.0°C
Maximum Operating Temperature
+125°C
Детайли за продукта
90° DIP-soldered connection, with guide frame, threaded bolt and earth
Sub-D connector Erni
P.O.A.
1
P.O.A.
1
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
Технически документи
Спецификации
Brand
ProverthaNumber Of Contacts
9
Gender
Male
Body Orientation
Right Angle
Mounting Type
Through Hole
Pitch
2.84mm
Termination Method
Solder
Mounting Hardware
4-40 UNC Screwlock, Ground Clip
Current Rating
7.5A
Housing Material
PBT
Voltage Rating
1.2 kV
Length
30.8mm
Width
10.8mm
Depth
12.5mm
Series
TMC
Dimensions
30.8 x 10.8 x 12.5mm
Contact Plating
Gold
Series Number
023
Minimum Operating Temperature
-65.0°C
Maximum Operating Temperature
+125°C
Детайли за продукта