Provertha TMC 9 Way Right Angle Through Hole D-sub Connector Plug, 2.75mm Pitch, with 4-40 UNC screwlocks, Guide Frame

Номер на артикул на RS: 259-3150Марка: Provertha№ по каталога на производителя: 023176
brand-logo
Преглед на всички в D Sub конектори

Технически документи

Спецификации

Number Of Contacts

9

Gender

Male

Body Orientation

Right Angle

Mounting Type

Through Hole

Pitch

2.75mm

Termination Method

Solder

Mounting Hardware

4-40 UNC screwlocks, Guide Frame

Current Rating

7.5A

Housing Material

PBT

Voltage Rating

1.25 kV

Length

30.8mm

Width

10.8mm

Depth

12.5mm

Series

TMC

Dimensions

30.8 x 10.8 x 12.5mm

Contact Plating

Gold

Series Number

023

Minimum Operating Temperature

-65.0°C

Maximum Operating Temperature

+125°C

Детайли за продукта

90° DIP-soldered connection, with guide frame, threaded bolt

Sub-D connector Erni

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Информацията за складовите наличности временно не е налична.

€ 2,78

€ 2,78 Всеки (ex VAT)

Provertha TMC 9 Way Right Angle Through Hole D-sub Connector Plug, 2.75mm Pitch, with 4-40 UNC screwlocks, Guide Frame

€ 2,78

€ 2,78 Всеки (ex VAT)

Provertha TMC 9 Way Right Angle Through Hole D-sub Connector Plug, 2.75mm Pitch, with 4-40 UNC screwlocks, Guide Frame
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

количествоЕдинична цена
1 - 9€ 2,78
10+€ 2,64

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Технически документи

Спецификации

Number Of Contacts

9

Gender

Male

Body Orientation

Right Angle

Mounting Type

Through Hole

Pitch

2.75mm

Termination Method

Solder

Mounting Hardware

4-40 UNC screwlocks, Guide Frame

Current Rating

7.5A

Housing Material

PBT

Voltage Rating

1.25 kV

Length

30.8mm

Width

10.8mm

Depth

12.5mm

Series

TMC

Dimensions

30.8 x 10.8 x 12.5mm

Contact Plating

Gold

Series Number

023

Minimum Operating Temperature

-65.0°C

Maximum Operating Temperature

+125°C

Детайли за продукта

90° DIP-soldered connection, with guide frame, threaded bolt

Sub-D connector Erni

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more