Provertha TMC 9 Way Right Angle Through Hole D-sub Connector Plug, 2.75mm Pitch, with Guide Frame, M3 Screwlocks

Номер на артикул на RS: 259-3100Марка: Provertha№ по каталога на производителя: 023171
brand-logo
Преглед на всички в D Sub конектори

Технически документи

Спецификации

Number Of Contacts

9

Gender

Male

Body Orientation

Right Angle

Mounting Type

Through Hole

Pitch

2.75mm

Mounting Hardware

Guide Frame, M3 Screwlocks

Termination Method

Solder

Current Rating

7.5A

Housing Material

PBT

Voltage Rating

1.2 kV

Length

30.8mm

Width

10.8mm

Depth

12.5mm

Series

TMC

Dimensions

30.8 x 10.8 x 12.5mm

Contact Plating

Gold

Series Number

023

Minimum Operating Temperature

-65.0°C

Maximum Operating Temperature

+125°C

Детайли за продукта

90° DIP-soldered connection, with guide frame, threaded bolt

Sub-D connector Erni

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Информацията за складовите наличности временно не е налична.

P.O.A.

Provertha TMC 9 Way Right Angle Through Hole D-sub Connector Plug, 2.75mm Pitch, with Guide Frame, M3 Screwlocks

P.O.A.

Provertha TMC 9 Way Right Angle Through Hole D-sub Connector Plug, 2.75mm Pitch, with Guide Frame, M3 Screwlocks
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Технически документи

Спецификации

Number Of Contacts

9

Gender

Male

Body Orientation

Right Angle

Mounting Type

Through Hole

Pitch

2.75mm

Mounting Hardware

Guide Frame, M3 Screwlocks

Termination Method

Solder

Current Rating

7.5A

Housing Material

PBT

Voltage Rating

1.2 kV

Length

30.8mm

Width

10.8mm

Depth

12.5mm

Series

TMC

Dimensions

30.8 x 10.8 x 12.5mm

Contact Plating

Gold

Series Number

023

Minimum Operating Temperature

-65.0°C

Maximum Operating Temperature

+125°C

Детайли за продукта

90° DIP-soldered connection, with guide frame, threaded bolt

Sub-D connector Erni

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more