Технически документи
Спецификации
Brand
ProverthaNumber Of Contacts
25
Gender
Male
Body Orientation
Straight
Mounting Type
Through Hole
Pitch
2.84mm
Mounting Hardware
4-40 Screwlock, M3 Insert
Termination Method
Solder
Current Rating
7.5A
Housing Material
PBT
Voltage Rating
1.25 kV
Length
53.0mm
Width
10.8mm
Depth
12.5mm
Contact Plating
Gold
Series
TMC
Dimensions
53 x 10.8 x 12.5mm
Maximum Operating Temperature
+125°C
Series Number
023
Minimum Operating Temperature
-65.0°C
Детайли за продукта
Dip-soldered connection, straight, threaded bolt and sleeve
Sub-D connector Erni
€ 14,22
€ 14,22 Всеки (ex VAT)
1
€ 14,22
€ 14,22 Всеки (ex VAT)
1
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
количество | Единична цена |
---|---|
1 - 9 | € 14,22 |
10 - 24 | € 12,81 |
25+ | € 11,40 |
Технически документи
Спецификации
Brand
ProverthaNumber Of Contacts
25
Gender
Male
Body Orientation
Straight
Mounting Type
Through Hole
Pitch
2.84mm
Mounting Hardware
4-40 Screwlock, M3 Insert
Termination Method
Solder
Current Rating
7.5A
Housing Material
PBT
Voltage Rating
1.25 kV
Length
53.0mm
Width
10.8mm
Depth
12.5mm
Contact Plating
Gold
Series
TMC
Dimensions
53 x 10.8 x 12.5mm
Maximum Operating Temperature
+125°C
Series Number
023
Minimum Operating Temperature
-65.0°C
Детайли за продукта