Вземете 7 % отстъпка за всички онлайн поръчки след регистрация с RS.

регистрирайте се сега

Provertha TMC 9 Way Through Hole D-sub Connector Plug, 2.84mm Pitch, with 4-40 Screwlock, M3 Insert

Номер на артикул на RS: 259-2725Марка: Provertha№ по каталога на производителя: 023156
brand-logo
Преглед на всички в D Sub конектори

Технически документи

Спецификации

Number Of Contacts

9

Gender

Male

Body Orientation

Straight

Mounting Type

Through Hole

Pitch

2.84mm

Mounting Hardware

4-40 Screwlock, M3 Insert

Termination Method

Solder

Current Rating

7.5A

Housing Material

PBT

Voltage Rating

1.25 kV

Length

30.8mm

Width

10.8mm

Depth

12.5mm

Dimensions

30.8 x 10.8 x 12.5mm

Contact Plating

Gold

Series

TMC

Series Number

023

Minimum Operating Temperature

-65.0°C

Maximum Operating Temperature

+125°C

Детайли за продукта

Dip-soldered connection, straight, threaded bolt and sleeve

Sub-D connector Erni

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Може да се интересувате от
Информацията за складовите наличности временно не е налична.

€ 6,79

€ 6,79 Всеки (ex VAT)

Provertha TMC 9 Way Through Hole D-sub Connector Plug, 2.84mm Pitch, with 4-40 Screwlock, M3 Insert

€ 6,79

€ 6,79 Всеки (ex VAT)

Provertha TMC 9 Way Through Hole D-sub Connector Plug, 2.84mm Pitch, with 4-40 Screwlock, M3 Insert
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

количествоЕдинична цена
1 - 9€ 6,79
10 - 24€ 6,60
25+€ 6,42

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Може да се интересувате от

Технически документи

Спецификации

Number Of Contacts

9

Gender

Male

Body Orientation

Straight

Mounting Type

Through Hole

Pitch

2.84mm

Mounting Hardware

4-40 Screwlock, M3 Insert

Termination Method

Solder

Current Rating

7.5A

Housing Material

PBT

Voltage Rating

1.25 kV

Length

30.8mm

Width

10.8mm

Depth

12.5mm

Dimensions

30.8 x 10.8 x 12.5mm

Contact Plating

Gold

Series

TMC

Series Number

023

Minimum Operating Temperature

-65.0°C

Maximum Operating Temperature

+125°C

Детайли за продукта

Dip-soldered connection, straight, threaded bolt and sleeve

Sub-D connector Erni

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Може да се интересувате от