Provertha TMC 15 Way Through Hole D-sub Connector Plug, 2.84mm Pitch, with M3 Screwlocks

Номер на артикул на RS: 259-7641Марка: Provertha№ по каталога на производителя: 023147
brand-logo
Преглед на всички в D Sub конектори

Технически документи

Спецификации

Number Of Contacts

15

Gender

Male

Body Orientation

Straight

Mounting Type

Through Hole

Pitch

2.84mm

Mounting Hardware

M3 Screwlocks

Termination Method

Solder

Current Rating

7.5A

Housing Material

PBT

Voltage Rating

1.25 kV

Length

39.1mm

Width

10.8mm

Depth

12.5mm

Series

TMC

Contact Plating

Gold

Dimensions

39.1 x 10.8 x 12.5mm

Maximum Operating Temperature

+125°C

Series Number

023

Minimum Operating Temperature

-65.0°C

Детайли за продукта

Dip-soldered connection, straight, threaded bolt and sleeve

Sub-D connector Erni

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Може да се интересувате от
Информацията за складовите наличности временно не е налична.

P.O.A.

Provertha TMC 15 Way Through Hole D-sub Connector Plug, 2.84mm Pitch, with M3 Screwlocks

P.O.A.

Provertha TMC 15 Way Through Hole D-sub Connector Plug, 2.84mm Pitch, with M3 Screwlocks
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Може да се интересувате от

Технически документи

Спецификации

Number Of Contacts

15

Gender

Male

Body Orientation

Straight

Mounting Type

Through Hole

Pitch

2.84mm

Mounting Hardware

M3 Screwlocks

Termination Method

Solder

Current Rating

7.5A

Housing Material

PBT

Voltage Rating

1.25 kV

Length

39.1mm

Width

10.8mm

Depth

12.5mm

Series

TMC

Contact Plating

Gold

Dimensions

39.1 x 10.8 x 12.5mm

Maximum Operating Temperature

+125°C

Series Number

023

Minimum Operating Temperature

-65.0°C

Детайли за продукта

Dip-soldered connection, straight, threaded bolt and sleeve

Sub-D connector Erni

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Може да се интересувате от