Вземете 7 % отстъпка за всички онлайн поръчки след регистрация с RS.

регистрирайте се сега

Provertha TMC 50 Way Through Hole D-sub Connector Plug, 2.84mm Pitch, with M3 Inserts

Номер на артикул на RS: 259-7590Марка: Provertha№ по каталога на производителя: 023140
brand-logo
Преглед на всички в D Sub конектори

Технически документи

Спецификации

Number Of Contacts

50

Gender

Male

Body Orientation

Straight

Mounting Type

Through Hole

Pitch

2.84mm

Termination Method

Solder

Mounting Hardware

M3 Inserts

Current Rating

7.5A

Housing Material

PBT

Voltage Rating

1.25 kV

Length

67.0mm

Width

10.8mm

Depth

15.4mm

Dimensions

67 x 10.8 x 15.4mm

Series

TMC

Contact Plating

Gold

Minimum Operating Temperature

-65.0°C

Maximum Operating Temperature

+125°C

Series Number

023

Детайли за продукта

Dip-soldered connection, straight, riveting nut and sleeve

Sub-D connector Erni

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Може да се интересувате от
Информацията за складовите наличности временно не е налична.

P.O.A.

Provertha TMC 50 Way Through Hole D-sub Connector Plug, 2.84mm Pitch, with M3 Inserts

P.O.A.

Provertha TMC 50 Way Through Hole D-sub Connector Plug, 2.84mm Pitch, with M3 Inserts
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Може да се интересувате от

Технически документи

Спецификации

Number Of Contacts

50

Gender

Male

Body Orientation

Straight

Mounting Type

Through Hole

Pitch

2.84mm

Termination Method

Solder

Mounting Hardware

M3 Inserts

Current Rating

7.5A

Housing Material

PBT

Voltage Rating

1.25 kV

Length

67.0mm

Width

10.8mm

Depth

15.4mm

Dimensions

67 x 10.8 x 15.4mm

Series

TMC

Contact Plating

Gold

Minimum Operating Temperature

-65.0°C

Maximum Operating Temperature

+125°C

Series Number

023

Детайли за продукта

Dip-soldered connection, straight, riveting nut and sleeve

Sub-D connector Erni

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Може да се интересувате от