Provertha TMC 9 Way Cable Mount D-sub Connector Socket

Номер на артикул на RS: 259-2113Марка: Provertha№ по каталога на производителя: 014176
brand-logo
Преглед на всички в D Sub конектори

Технически документи

Спецификации

Number Of Contacts

9

Gender

Female

Body Orientation

Straight

Mounting Type

Cable Mount

Termination Method

Crimp

Housing Material

Metal

Length

30.8mm

Width

12.5mm

Depth

18.3mm

Series

TMC

Dimensions

30.8 x 12.5 x 18.3mm

Minimum Operating Temperature

-55.0°C

Maximum Operating Temperature

+125°C

Детайли за продукта

TMC Crimp Snap-In

Installation in KSG 183, 184 und 185 possible
Individual contact assignment, thus also partial assignment
Compatible with all common makes
Can also be applied to external tools

Tinned metal housing with laminated ribbing for the shielding

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Може да се интересувате от

€ 2,35

€ 2,35 Всеки (ex VAT)

Provertha TMC 9 Way Cable Mount D-sub Connector Socket

€ 2,35

€ 2,35 Всеки (ex VAT)

Provertha TMC 9 Way Cable Mount D-sub Connector Socket

Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

количествоЕдинична цена
1 - 24€ 2,35
25 - 74€ 2,11
75 - 199€ 2,02
200 - 399€ 1,94
400+€ 1,84

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Може да се интересувате от

Технически документи

Спецификации

Number Of Contacts

9

Gender

Female

Body Orientation

Straight

Mounting Type

Cable Mount

Termination Method

Crimp

Housing Material

Metal

Length

30.8mm

Width

12.5mm

Depth

18.3mm

Series

TMC

Dimensions

30.8 x 12.5 x 18.3mm

Minimum Operating Temperature

-55.0°C

Maximum Operating Temperature

+125°C

Детайли за продукта

TMC Crimp Snap-In

Installation in KSG 183, 184 und 185 possible
Individual contact assignment, thus also partial assignment
Compatible with all common makes
Can also be applied to external tools

Tinned metal housing with laminated ribbing for the shielding

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Може да се интересувате от