Provertha TMC-SK 37 Way Right Angle Cable Mount D-sub Connector Socket, 1.27mm Pitch

Номер на артикул на RS: 259-9316Марка: Provertha№ по каталога на производителя: 013579
brand-logo
Преглед на всички в D Sub конектори

Технически документи

Спецификации

Number Of Contacts

37

Gender

Female

Body Orientation

Right Angle

Mounting Type

Cable Mount

Pitch

1.27mm

Termination Method

IDC

Current Rating

1.0A

Housing Material

Steel

Length

69.3mm

Width

26.0mm

Depth

12.5mm

Series

TMC-SK

Dimensions

69.3 x 26 x 12.5mm

Minimum Operating Temperature

-55.0°C

Maximum Operating Temperature

+125°C

Детайли за продукта

Connectors for ribbon cable connection

From ERNI, this TMC series of sub-miniature d-built connectors are designed for use with ribbon cables. With 9, 15, 25, 37 pin connectors available, the series also offers appropriate strain relief and connector screws for reliable interfacing. The trapezoidal design of these connectors assures protection from twisting and human contact.

Features and Benefits:
• Female and male connectors for ribbon cable connection for AWG 28 stranded and AWG 26 solid wire
• Knurled screws and strain relief available as optional extras
• Connecting contacts for all cables in one operation
• Suitable for standard ribbon cable, 1.27 mm raster

D Type Connectors with Cable cutting technology

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Може да се интересувате от
Информацията за складовите наличности временно не е налична.

P.O.A.

Provertha TMC-SK 37 Way Right Angle Cable Mount D-sub Connector Socket, 1.27mm Pitch

P.O.A.

Provertha TMC-SK 37 Way Right Angle Cable Mount D-sub Connector Socket, 1.27mm Pitch
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Може да се интересувате от

Технически документи

Спецификации

Number Of Contacts

37

Gender

Female

Body Orientation

Right Angle

Mounting Type

Cable Mount

Pitch

1.27mm

Termination Method

IDC

Current Rating

1.0A

Housing Material

Steel

Length

69.3mm

Width

26.0mm

Depth

12.5mm

Series

TMC-SK

Dimensions

69.3 x 26 x 12.5mm

Minimum Operating Temperature

-55.0°C

Maximum Operating Temperature

+125°C

Детайли за продукта

Connectors for ribbon cable connection

From ERNI, this TMC series of sub-miniature d-built connectors are designed for use with ribbon cables. With 9, 15, 25, 37 pin connectors available, the series also offers appropriate strain relief and connector screws for reliable interfacing. The trapezoidal design of these connectors assures protection from twisting and human contact.

Features and Benefits:
• Female and male connectors for ribbon cable connection for AWG 28 stranded and AWG 26 solid wire
• Knurled screws and strain relief available as optional extras
• Connecting contacts for all cables in one operation
• Suitable for standard ribbon cable, 1.27 mm raster

D Type Connectors with Cable cutting technology

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Може да се интересувате от