Provertha TMC 9 Way Through Hole D-sub Connector Socket, 2.84mm Pitch

Номер на артикул на RS: 259-2472Марка: Provertha№ по каталога на производителя: 003552
brand-logo
Преглед на всички в D Sub конектори

Технически документи

Спецификации

Number Of Contacts

9

Gender

Female

Body Orientation

Straight

Mounting Type

Through Hole

Pitch

2.84mm

Termination Method

Solder

Current Rating

5.0A

Housing Material

PBT

Voltage Rating

1.25 kV

Length

30.8mm

Width

11.0mm

Depth

12.5mm

Series

TMC

Dimensions

30.8 x 11 x 12.5mm

Contact Plating

Gold

Series Number

003

Minimum Operating Temperature

-65.0°C

Maximum Operating Temperature

+125°C

Детайли за продукта

Straight dip-soldered connection

Sub-D connector Erni

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Информацията за складовите наличности временно не е налична.

€ 6,12

€ 6,12 Всеки (ex VAT)

Provertha TMC 9 Way Through Hole D-sub Connector Socket, 2.84mm Pitch

€ 6,12

€ 6,12 Всеки (ex VAT)

Provertha TMC 9 Way Through Hole D-sub Connector Socket, 2.84mm Pitch
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Технически документи

Спецификации

Number Of Contacts

9

Gender

Female

Body Orientation

Straight

Mounting Type

Through Hole

Pitch

2.84mm

Termination Method

Solder

Current Rating

5.0A

Housing Material

PBT

Voltage Rating

1.25 kV

Length

30.8mm

Width

11.0mm

Depth

12.5mm

Series

TMC

Dimensions

30.8 x 11 x 12.5mm

Contact Plating

Gold

Series Number

003

Minimum Operating Temperature

-65.0°C

Maximum Operating Temperature

+125°C

Детайли за продукта

Straight dip-soldered connection

Sub-D connector Erni

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more