Protimeter BLD9800 Moisture Meter, 99 % RH Max, LCD Display, Battery-Powered
Технически документи
Спецификации
Brand
ProtimeterMaximum Measurement
99 % RH
Display Type
Colour LCD
Power Source
Battery
Battery Type
2 x AA Alkaline
Dimensions
190.5 x 94 x 56mm
Weight
309g
Minimum Operating Temperature
0°C
Height
56mm
Length
190.5mm
Maximum Operating Temperature
+50°C
Model Number p
BLD9800
Model Number (p)
BLD9800
Width
94mm
Страна на произход
China
€ 1 164,62
€ 1 164,62 Всеки (ex VAT)
1
€ 1 164,62
€ 1 164,62 Всеки (ex VAT)
1
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
Технически документи
Спецификации
Brand
ProtimeterMaximum Measurement
99 % RH
Display Type
Colour LCD
Power Source
Battery
Battery Type
2 x AA Alkaline
Dimensions
190.5 x 94 x 56mm
Weight
309g
Minimum Operating Temperature
0°C
Height
56mm
Length
190.5mm
Maximum Operating Temperature
+50°C
Model Number p
BLD9800
Model Number (p)
BLD9800
Width
94mm
Страна на произход
China