Вземете 7 % отстъпка за всички онлайн поръчки след регистрация с RS.

регистрирайте се сега

Protector Yellow Hard Hat, Adjustable

Номер на артикул на RS: 378-7974Марка: Protector№ по каталога на производителя: 2007845
brand-logo
Преглед на всички в Твърди каски

Технически документи

Спецификации

Colour

Yellow

Adjustable Size

Yes

Material

ABS

Accessory Slots

Yes

Product Type

Helmet

Standards Met

CE EN397, VDE 1000 Vac

Страна на произход

United Kingdom

Детайли за продукта

Protector Style 600 ABS Vented Safety Helmet

The Protector Style 600 is a modern, stylish and visually appealing safety helmet. Widely accepted in many segments of industry for exceptional comfort, balance and stability, the Style 600 offers many features that set it apart from other safety helmets designs.

CE Certified to EN397, +/- 30°C, LD, 440V a.c, VDE +1000V a.cRobust ABS shell8 Point Terylene head harness with comfortable terry towelling sweatbandWide head size adjustment 50-66cmLightweight only 350gOptional integrated eye shield (grade B impact)Short peak design for good upward visionMoulded top ventilation ports allow efficient airflow and reduce heat build up30mm accessory post for integration of face and hearing protectionContoured rain gutter designScalloped outer shell to allow efficient earmuff cushion seal

Standards

CE marked to EN397

Може да се интересувате от
Информацията за складовите наличности временно не е налична.

P.O.A.

Protector Yellow Hard Hat, Adjustable

P.O.A.

Protector Yellow Hard Hat, Adjustable
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Може да се интересувате от

Технически документи

Спецификации

Colour

Yellow

Adjustable Size

Yes

Material

ABS

Accessory Slots

Yes

Product Type

Helmet

Standards Met

CE EN397, VDE 1000 Vac

Страна на произход

United Kingdom

Детайли за продукта

Protector Style 600 ABS Vented Safety Helmet

The Protector Style 600 is a modern, stylish and visually appealing safety helmet. Widely accepted in many segments of industry for exceptional comfort, balance and stability, the Style 600 offers many features that set it apart from other safety helmets designs.

CE Certified to EN397, +/- 30°C, LD, 440V a.c, VDE +1000V a.cRobust ABS shell8 Point Terylene head harness with comfortable terry towelling sweatbandWide head size adjustment 50-66cmLightweight only 350gOptional integrated eye shield (grade B impact)Short peak design for good upward visionMoulded top ventilation ports allow efficient airflow and reduce heat build up30mm accessory post for integration of face and hearing protectionContoured rain gutter designScalloped outer shell to allow efficient earmuff cushion seal

Standards

CE marked to EN397

Може да се интересувате от