Вземете 7 % отстъпка за всички онлайн поръчки след регистрация с RS.

регистрирайте се сега

Protecta 1.5m Anchor Strap 22kN

Номер на артикул на RS: 123-6198Марка: Protecta№ по каталога на производителя: AM450/150
brand-logo
Преглед на всички в Анкерни ремъци

Технически документи

Спецификации

Length

1.5m

Strength

22kN

Product Type

Anchor Strap

Material

Polyester

Детайли за продукта

Anchor Straps Fireman Sewed Rings

Anchor straps, fireman sewn rings are manufactured from quality material ensuring high strength and durability withstanding the toughest environments. Strap rings are vital to fall protection systems as they ensure secure attachments to an anchorage system. The anchor you use is decided by the type of work you are involved in and what they connect to. The anchor must provide a safe and secure attachment for a complete fall arrest system.

FEATURES and BENEFITS:

• Polyester webbing – durable and versatile
• 4 Lightweight safety seams
• Breaking strength 22 kN
• Visible on site

Applications

3M fall arrest solutions are designed to be used in work environments where working from height happens. It is vital health and safety quipment wherever the risk of falling and subsequent injury might occur. 3M provide many solutions, so it is important to assess your health and safety needs and legal requirements before implementing PPE policy.

Alternate Anchor Straps

1236197 is a 3M Protecta Polyster Anchor Strap, Red
1236198 is a 3M Protecta Polyster Anchor Strap, Blue
1618376 is a 3M Protecta Steel Carbiner
1618383 is a 3M Protecta Nylon Anchor Strap, Blue

Why choose 3M?

When it comes to site safety solutions, 3M are a name you can trust. Offering complete kits and accessories for fall arrest, 3M can supply the equipment you need for total confidence in working from height applications. RS Components combine their excellent customer service with 3M’s high quality product range to offer you the choice you need to make your workplace as safe as possible.

Approvals

EN 795B

Информацията за складовите наличности временно не е налична.

€ 14,34

€ 14,34 Всеки (ex VAT)

Protecta 1.5m Anchor Strap 22kN

€ 14,34

€ 14,34 Всеки (ex VAT)

Protecta 1.5m Anchor Strap 22kN
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Технически документи

Спецификации

Length

1.5m

Strength

22kN

Product Type

Anchor Strap

Material

Polyester

Детайли за продукта

Anchor Straps Fireman Sewed Rings

Anchor straps, fireman sewn rings are manufactured from quality material ensuring high strength and durability withstanding the toughest environments. Strap rings are vital to fall protection systems as they ensure secure attachments to an anchorage system. The anchor you use is decided by the type of work you are involved in and what they connect to. The anchor must provide a safe and secure attachment for a complete fall arrest system.

FEATURES and BENEFITS:

• Polyester webbing – durable and versatile
• 4 Lightweight safety seams
• Breaking strength 22 kN
• Visible on site

Applications

3M fall arrest solutions are designed to be used in work environments where working from height happens. It is vital health and safety quipment wherever the risk of falling and subsequent injury might occur. 3M provide many solutions, so it is important to assess your health and safety needs and legal requirements before implementing PPE policy.

Alternate Anchor Straps

1236197 is a 3M Protecta Polyster Anchor Strap, Red
1236198 is a 3M Protecta Polyster Anchor Strap, Blue
1618376 is a 3M Protecta Steel Carbiner
1618383 is a 3M Protecta Nylon Anchor Strap, Blue

Why choose 3M?

When it comes to site safety solutions, 3M are a name you can trust. Offering complete kits and accessories for fall arrest, 3M can supply the equipment you need for total confidence in working from height applications. RS Components combine their excellent customer service with 3M’s high quality product range to offer you the choice you need to make your workplace as safe as possible.

Approvals

EN 795B