Protecta Fall Arrest Rope Lanyard Loops with Thimbles

Номер на артикул на RS: 123-6173Марка: Protecta№ по каталога на производителя: AL415C
brand-logo

Технически документи

Спецификации

Lanyard Use

Fall Arrest

Harness Connection

Loops with Thimbles

Anchorage Connection

Loops with Thimbles

Weight Capacity

100kg

Colour

White/Red

Product Type

Rope Lanyard

Length

1.5m

Страна на произход

Slovakia

Детайли за продукта

Protecta Braided Rope Safety Lanyard

The Protecta braided rope safety lanyard is the excellent solution to the connecting element in a restraining system. These lanyards are designed without any shock absorbers, making them ideal for positioning and restraining. The lanyard stops a user from moving into an area where there is a risk of falling. The braided rope is durable and flexible plus made from polyamide is a strong restraint. Safety stitching, sewn terminations and heat shrink tubing protection all give you added protection. It’s comes in various lengths making it available to suit your specific needs.

Features and Benefits

• Reduces the risk of falling
• Manufactured from Polyamide
• Identification thread
• Identification label
• 10.5 mm diameter
• Sewn terminations with heat shrink tube protection
• Colour is white
• Various lengths available
• Breaking strength 2200 daN

Applications

3M fall arrest solutions are designed to be used in work environments where working from height happens. It is vital health and safety quipment wherever the risk of falling and subsequent injury might occur. 3M provide many solutions, so it is important to assess your health and safety needs and legal requirements before implementing PPE policy.

Alternative Lengths

• Stock number 123-6172. Part Number AL410C. Length 1 m
• Stock number 123-6173. Part Number AL415C. Length 1.5 m
• Stock number 123-6174. Part Number AL420C. Length 2 m

FAQ's

When should fall arrest lanyards be used?

Protection from fall hazards whenever the working height is more than 6 feet or more. When working on a scaffold, the height requirement for fall protection is 10 feet.

How often should fall arrest lanyards be checked?

This equipment should be inspected under the requirements of Regulation 12 of the Working at Heights Regulations 2005, which is the recommended inspection of 6 months.

Информацията за складовите наличности временно не е налична.

€ 24,66

€ 24,66 Всеки (ex VAT)

Protecta Fall Arrest Rope Lanyard Loops with Thimbles

€ 24,66

€ 24,66 Всеки (ex VAT)

Protecta Fall Arrest Rope Lanyard Loops with Thimbles
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Технически документи

Спецификации

Lanyard Use

Fall Arrest

Harness Connection

Loops with Thimbles

Anchorage Connection

Loops with Thimbles

Weight Capacity

100kg

Colour

White/Red

Product Type

Rope Lanyard

Length

1.5m

Страна на произход

Slovakia

Детайли за продукта

Protecta Braided Rope Safety Lanyard

The Protecta braided rope safety lanyard is the excellent solution to the connecting element in a restraining system. These lanyards are designed without any shock absorbers, making them ideal for positioning and restraining. The lanyard stops a user from moving into an area where there is a risk of falling. The braided rope is durable and flexible plus made from polyamide is a strong restraint. Safety stitching, sewn terminations and heat shrink tubing protection all give you added protection. It’s comes in various lengths making it available to suit your specific needs.

Features and Benefits

• Reduces the risk of falling
• Manufactured from Polyamide
• Identification thread
• Identification label
• 10.5 mm diameter
• Sewn terminations with heat shrink tube protection
• Colour is white
• Various lengths available
• Breaking strength 2200 daN

Applications

3M fall arrest solutions are designed to be used in work environments where working from height happens. It is vital health and safety quipment wherever the risk of falling and subsequent injury might occur. 3M provide many solutions, so it is important to assess your health and safety needs and legal requirements before implementing PPE policy.

Alternative Lengths

• Stock number 123-6172. Part Number AL410C. Length 1 m
• Stock number 123-6173. Part Number AL415C. Length 1.5 m
• Stock number 123-6174. Part Number AL420C. Length 2 m

FAQ's

When should fall arrest lanyards be used?

Protection from fall hazards whenever the working height is more than 6 feet or more. When working on a scaffold, the height requirement for fall protection is 10 feet.

How often should fall arrest lanyards be checked?

This equipment should be inspected under the requirements of Regulation 12 of the Working at Heights Regulations 2005, which is the recommended inspection of 6 months.