Технически документи
Спецификации
Brand
ProtectaLifeline Material
Polyamide Webbing
Length
10m
Anchor Type
Temporary
Series
Pro-Line
Horizontal/Vertical Use
Horizontal Use
Страна на произход
Slovakia
Детайли за продукта
PRO-Line Temporary Horizontal Lifeline
PRO-Line temporary horizontal lifelines are quick and easy to set up with a ratchet handle to tension the lifeline. Attach the karabiners to an anchor point tension the lifeline and you are ready to use the system. An integrated bag is included where you store excess webbing safely preventing any damage and protecting the webbing. The built-in shock absorber is also used as a fall indicator. You can connect to the line attaching a karabiner of a shock absorbing or fall arrest lanyard.
FEATURES and BENEFITS:
Material 50 mm polyamide web
Body webbing strength 50 kN
Strap webbing strength 44 kN
Ratchet handle
Ratchet strength 22 kN
Ratchet made from steel
Integrated storage bag
Built in shock absorber
Fall arrest rated for 2 users
Fall indicator
Can attach karabiner
Suitable for various applications
Various lengths available
Quick and easy to set up
No separate components
Lightweight
Easy to handle
LENGTHS:
Stock number 123-6193. Part Number 1200106. Length 10 m
Stock number 123-6194. Part Number 1200107. Length 20 m
Standards
CE EN795 Class C
Fall Arrest Lifelines
€ 278,60
€ 278,60 Всеки (ex VAT)
1
€ 278,60
€ 278,60 Всеки (ex VAT)
Информацията за складовите наличности временно не е налична.
1
Информацията за складовите наличности временно не е налична.
Технически документи
Спецификации
Brand
ProtectaLifeline Material
Polyamide Webbing
Length
10m
Anchor Type
Temporary
Series
Pro-Line
Horizontal/Vertical Use
Horizontal Use
Страна на произход
Slovakia
Детайли за продукта
PRO-Line Temporary Horizontal Lifeline
PRO-Line temporary horizontal lifelines are quick and easy to set up with a ratchet handle to tension the lifeline. Attach the karabiners to an anchor point tension the lifeline and you are ready to use the system. An integrated bag is included where you store excess webbing safely preventing any damage and protecting the webbing. The built-in shock absorber is also used as a fall indicator. You can connect to the line attaching a karabiner of a shock absorbing or fall arrest lanyard.
FEATURES and BENEFITS:
Material 50 mm polyamide web
Body webbing strength 50 kN
Strap webbing strength 44 kN
Ratchet handle
Ratchet strength 22 kN
Ratchet made from steel
Integrated storage bag
Built in shock absorber
Fall arrest rated for 2 users
Fall indicator
Can attach karabiner
Suitable for various applications
Various lengths available
Quick and easy to set up
No separate components
Lightweight
Easy to handle
LENGTHS:
Stock number 123-6193. Part Number 1200106. Length 10 m
Stock number 123-6194. Part Number 1200107. Length 20 m
Standards
CE EN795 Class C
