ProMinent Diaphragm Electric Operated Positive Displacement Pump, 14L/h, 4 bar, 100 → 230 V

Технически документи
Спецификации
Brand
ProMinentPump Type
Diaphragm
Drive Type
Electric
Maximum Flow Rate
14L/h
Maximum Head
3m
Maximum Working Pressure
4 bar
Input Connection
3/4 in G
Output Connection
3/4 in G
IP Rating
IP65
Series
GMXa
Maximum Fluid Temperature
+20°C
Body Material
PVDF
Supply Voltage
100 → 230 V
Input Power
24 / 30 (Consumption)W
Wetted Materials
PVDF
Output Connection Size
3/4in
Output Thread Standard or Connection Type
G
Input Thread Standard or Connection Type
G
Input Connection Size
3/4in
Страна на произход
Germany
Детайли за продукта
Gamma X Solenoid Diaphragm Dosing Pump
The Gamma /X dosing pumps from Prominent are suitable for all your liquid media metering needs. Integrated solenoid control protects from overloading and constantly measures back pressure. Safety is greatly improved by removing the pressure sensor and contact between the feed chemical, sealing surfaces and components is kept to a minimum. Accuracy and reliability are improved by gas detection in the measurement head and automatic adjustment to maintain the correct dosing levels.
Features and Benefits
Integrated 7 day timer
Service module warns of blockages or hydraulic failure
Integrated pressure measurement
Capacity adjustments easily made in l/h
Control via Profinet, Profibus and CANbus
Virtually continuous metering
Auto adjustment to maintain correct dosing
Gas detection inside dosing head
Sensorless pressure measurement
Diaphragm rupture warning
Automatic bleeding
Applications
The Gamma /X range of dosing pumps are suitable for use in a broad range of aplications including,
Laboratory chemical monitoring
Cooling water circuits
Metering disinfectants
Paper industry de-foamers
General water treatments
Metering for PH correction dosing
Metering of chemicals and disinfectants
Metering/Dosing Pumps
For use in the chemical, pharmaceutical and food/drinks industries. All have IP65 glass fibre reinforced housings, solenoid drive mechanisms and LCD displays. A comprehensive user manual is supplied with each model.
€ 2 066,27
€ 2 066,27 Всеки (ex VAT)
1
€ 2 066,27
€ 2 066,27 Всеки (ex VAT)
1
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
Технически документи
Спецификации
Brand
ProMinentPump Type
Diaphragm
Drive Type
Electric
Maximum Flow Rate
14L/h
Maximum Head
3m
Maximum Working Pressure
4 bar
Input Connection
3/4 in G
Output Connection
3/4 in G
IP Rating
IP65
Series
GMXa
Maximum Fluid Temperature
+20°C
Body Material
PVDF
Supply Voltage
100 → 230 V
Input Power
24 / 30 (Consumption)W
Wetted Materials
PVDF
Output Connection Size
3/4in
Output Thread Standard or Connection Type
G
Input Thread Standard or Connection Type
G
Input Connection Size
3/4in
Страна на произход
Germany
Детайли за продукта
Gamma X Solenoid Diaphragm Dosing Pump
The Gamma /X dosing pumps from Prominent are suitable for all your liquid media metering needs. Integrated solenoid control protects from overloading and constantly measures back pressure. Safety is greatly improved by removing the pressure sensor and contact between the feed chemical, sealing surfaces and components is kept to a minimum. Accuracy and reliability are improved by gas detection in the measurement head and automatic adjustment to maintain the correct dosing levels.
Features and Benefits
Integrated 7 day timer
Service module warns of blockages or hydraulic failure
Integrated pressure measurement
Capacity adjustments easily made in l/h
Control via Profinet, Profibus and CANbus
Virtually continuous metering
Auto adjustment to maintain correct dosing
Gas detection inside dosing head
Sensorless pressure measurement
Diaphragm rupture warning
Automatic bleeding
Applications
The Gamma /X range of dosing pumps are suitable for use in a broad range of aplications including,
Laboratory chemical monitoring
Cooling water circuits
Metering disinfectants
Paper industry de-foamers
General water treatments
Metering for PH correction dosing
Metering of chemicals and disinfectants
Metering/Dosing Pumps
For use in the chemical, pharmaceutical and food/drinks industries. All have IP65 glass fibre reinforced housings, solenoid drive mechanisms and LCD displays. A comprehensive user manual is supplied with each model.