Вземете 7 % отстъпка за всички онлайн поръчки след регистрация с RS.

регистрирайте се сега

ProMinent 150702 pH Probe

Номер на артикул на RS: 531-292Марка: ProMinent№ по каталога на производителя: 150702
brand-logo
Преглед на всички в pH сонди

Технически документи

Спецификации

Product Type

Sensor

Monitored Properties

pH

Buffer Solution Type

pH1

IP Rating

IP65

Страна на произход

Germany

Детайли за продукта

pH Sensor PHES 112 SE

The online measurement and adjustment of pH values must be as accurate, fast and reliable as possible. High availability of the measured values is required, whether for the monitoring, control or regulation of chemical processes.

Features and Benefits

• pH range 1-12
• Temperature 0°C-60°C
• SN6 plug-in head electrical connection
• Glass sensor shaft
• Vertical up to +25° fitting position
• Fitting length 120 ±3 mm
• 12 mm shaft diameter
• Ceramic diaphragm
• Maximum pressure 3.0 bar
• Minimum conductivity 150 μS/cm
• Electrolyte gel containing potassium chloride

Product Application Information

This pH sensor has been optimised for use in potable water treatment, swimming pools and hot tubs at up to 60°C/3 bar.

Информацията за складовите наличности временно не е налична.

€ 284,17

€ 284,17 Всеки (ex VAT)

ProMinent 150702 pH Probe

€ 284,17

€ 284,17 Всеки (ex VAT)

ProMinent 150702 pH Probe
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Технически документи

Спецификации

Product Type

Sensor

Monitored Properties

pH

Buffer Solution Type

pH1

IP Rating

IP65

Страна на произход

Germany

Детайли за продукта

pH Sensor PHES 112 SE

The online measurement and adjustment of pH values must be as accurate, fast and reliable as possible. High availability of the measured values is required, whether for the monitoring, control or regulation of chemical processes.

Features and Benefits

• pH range 1-12
• Temperature 0°C-60°C
• SN6 plug-in head electrical connection
• Glass sensor shaft
• Vertical up to +25° fitting position
• Fitting length 120 ±3 mm
• 12 mm shaft diameter
• Ceramic diaphragm
• Maximum pressure 3.0 bar
• Minimum conductivity 150 μS/cm
• Electrolyte gel containing potassium chloride

Product Application Information

This pH sensor has been optimised for use in potable water treatment, swimming pools and hot tubs at up to 60°C/3 bar.