Технически документи
Спецификации
Brand
ProMinentPump Accessory Type
Metering Pump Injection Valve
For Use With
Dosing Pump
Thread Size
1/2in
Thread Size
1/2in
Compression Fitting Size
6mm
Maximum Working Pressure
12 bar
Body Material
PVDF
Thread Standard
R
Страна на произход
Germany
Детайли за продукта
Accessories for Prominent Pumps
Metering/Dosing Pumps
For use in the chemical, pharmaceutical and food/drinks industries. All have IP65 glass fibre reinforced housings, solenoid drive mechanisms and LCD displays. A comprehensive user manual is supplied with each model.
€ 106,23
€ 106,23 Всеки (ex VAT)
1
€ 106,23
€ 106,23 Всеки (ex VAT)
1
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
Технически документи
Спецификации
Brand
ProMinentPump Accessory Type
Metering Pump Injection Valve
For Use With
Dosing Pump
Thread Size
1/2in
Thread Size
1/2in
Compression Fitting Size
6mm
Maximum Working Pressure
12 bar
Body Material
PVDF
Thread Standard
R
Страна на произход
Germany
Детайли за продукта
Accessories for Prominent Pumps
Metering/Dosing Pumps
For use in the chemical, pharmaceutical and food/drinks industries. All have IP65 glass fibre reinforced housings, solenoid drive mechanisms and LCD displays. A comprehensive user manual is supplied with each model.