Вземете 7 % отстъпка за всички онлайн поръчки след регистрация с RS.

регистрирайте се сега

ProMinent 35 l Chemical Bund, 1010885

Номер на артикул на RS: 121-8614Марка: ProMinent№ по каталога на производителя: 1010885
brand-logo

Технически документи

Спецификации

Volume Capacity

35 l

Dimensions

Ø 565 x 220mm

Depth

Ø 656mm

Height

220mm

Детайли за продукта

Prominent Chemical Safety Bund

Chemical safety bunds available in differing sizes for use with chemical dosing and storage tanks. These chemical safety bunds are stackable for when there not in use and have flat sides to make securing them easier. Available in black or natural colour made from Polyethylene.

Metering/Dosing Pumps

For use in the chemical, pharmaceutical and food/drinks industries. All have IP65 glass fibre reinforced housings, solenoid drive mechanisms and LCD displays. A comprehensive user manual is supplied with each model.

Информацията за складовите наличности временно не е налична.

€ 230,11

€ 230,11 Всеки (ex VAT)

ProMinent 35 l Chemical Bund, 1010885

€ 230,11

€ 230,11 Всеки (ex VAT)

ProMinent 35 l Chemical Bund, 1010885
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Технически документи

Спецификации

Volume Capacity

35 l

Dimensions

Ø 565 x 220mm

Depth

Ø 656mm

Height

220mm

Детайли за продукта

Prominent Chemical Safety Bund

Chemical safety bunds available in differing sizes for use with chemical dosing and storage tanks. These chemical safety bunds are stackable for when there not in use and have flat sides to make securing them easier. Available in black or natural colour made from Polyethylene.

Metering/Dosing Pumps

For use in the chemical, pharmaceutical and food/drinks industries. All have IP65 glass fibre reinforced housings, solenoid drive mechanisms and LCD displays. A comprehensive user manual is supplied with each model.