Pro Car, 7.5A Cigarette Lighter Socket

Номер на артикул на RS: 122-2302Марка: Pro Car№ по каталога на производителя: 57730000
Преглед на всички в Гнезда за запалки

Технически документи

Спецификации

Brand

Pro Car

Gender

Male

Current Rating

7.5A

Страна на произход

Germany

Детайли за продукта

Single Plug and Socket

Suitable for 12 to 24V d.c. car, boat and caravan electrical systems, these universal plugs and sockets provide quality connections for any number of uses to power portable equipment. Plugs are 8A or 16A rated and fit DIN ISO 4165 socket outlets. The red adaptor allows the plug to fit car cigar lighter sockets.

Features and Benefits:

• Fused (standard car fuse) and unfused types available
• Integral cable clamp & separate strain relief boot
• Cable mount and panel mount socket (DIN ISO 4165) with 6.30.8 tab connections (panel mount dimensions 28.5mm dia.)

What is a cigarette lighter socket?

Cigarette lighter sockets are found in cars or other vehicles and they have two main purposes. Some feature a heating element which is used as a lighter for cigarettes. Alternatively, they are used as a power socket and/or adapter to provide power to portable devices. Cigarette lighter sockets and plugs are in-car accessories which are available in single or multi-socket options.

What voltage are they?

The majority of cigarette lighter sockets are rated 12 or 24 V.

Може да се интересувате от
binder Automotive Connector Female to Male
P.O.A.Всеки (ex VAT)

€ 13,02

€ 13,02 Всеки (ex VAT)

Pro Car, 7.5A Cigarette Lighter Socket

€ 13,02

€ 13,02 Всеки (ex VAT)

Pro Car, 7.5A Cigarette Lighter Socket

Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

количествоЕдинична цена
1 - 14€ 13,02
15 - 49€ 11,72
50 - 99€ 10,57
100 - 249€ 9,51
250+€ 8,54
Може да се интересувате от
binder Automotive Connector Female to Male
P.O.A.Всеки (ex VAT)

Технически документи

Спецификации

Brand

Pro Car

Gender

Male

Current Rating

7.5A

Страна на произход

Germany

Детайли за продукта

Single Plug and Socket

Suitable for 12 to 24V d.c. car, boat and caravan electrical systems, these universal plugs and sockets provide quality connections for any number of uses to power portable equipment. Plugs are 8A or 16A rated and fit DIN ISO 4165 socket outlets. The red adaptor allows the plug to fit car cigar lighter sockets.

Features and Benefits:

• Fused (standard car fuse) and unfused types available
• Integral cable clamp & separate strain relief boot
• Cable mount and panel mount socket (DIN ISO 4165) with 6.30.8 tab connections (panel mount dimensions 28.5mm dia.)

What is a cigarette lighter socket?

Cigarette lighter sockets are found in cars or other vehicles and they have two main purposes. Some feature a heating element which is used as a lighter for cigarettes. Alternatively, they are used as a power socket and/or adapter to provide power to portable devices. Cigarette lighter sockets and plugs are in-car accessories which are available in single or multi-socket options.

What voltage are they?

The majority of cigarette lighter sockets are rated 12 or 24 V.

Може да се интересувате от
binder Automotive Connector Female to Male
P.O.A.Всеки (ex VAT)