PREVOST 16bar Aluminium Elbow Connector, 20mm outside diameter

Номер на артикул на RS: 219-4479Марка: PREVOST№ по каталога на производителя: PPS1 4C20
brand-logo

Технически документи

Спецификации

Brand

PREVOST

Pipe Outside Diameter 2

20mm

Material

Aluminium

Connector Type

45° EQUAL ELBOW

Pipe Outside Diameter

20mm

Maximum Operating Pressure

16bar

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

+80°C

Страна на произход

Italy

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Информацията за складовите наличности временно не е налична.

€ 15,38

€ 15,38 Всеки (ex VAT)

PREVOST 16bar Aluminium Elbow Connector, 20mm outside diameter

€ 15,38

€ 15,38 Всеки (ex VAT)

PREVOST 16bar Aluminium Elbow Connector, 20mm outside diameter
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Технически документи

Спецификации

Brand

PREVOST

Pipe Outside Diameter 2

20mm

Material

Aluminium

Connector Type

45° EQUAL ELBOW

Pipe Outside Diameter

20mm

Maximum Operating Pressure

16bar

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

+80°C

Страна на произход

Italy

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more