Вземете 7 % отстъпка за всички онлайн поръчки след регистрация с RS.

регистрирайте се сега

PREVOST Treated Steel Plug for Pneumatic Quick Connect Coupling, 16mm Hose Barb

Номер на артикул на RS: 218-0929Марка: PREVOST№ по каталога на производителя: IRP 116816
brand-logo

Технически документи

Спецификации

Brand

PREVOST

Connection Standard

ISO B11

Coupling Type

Quick Connect Coupling Plug

Manufacturer Series

IRP 11

Connection Type

Hose Barb

Hose Barb Connection

16mm

Material

Treated Steel

Maximum Operating Pressure

16bar

Minimum Operating Temperature

-15°C

Maximum Operating Temperature

+70°C

Страна на произход

France

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Информацията за складовите наличности временно не е налична.

€ 11,01

€ 11,01 Всеки (ex VAT)

PREVOST Treated Steel Plug for Pneumatic Quick Connect Coupling, 16mm Hose Barb

€ 11,01

€ 11,01 Всеки (ex VAT)

PREVOST Treated Steel Plug for Pneumatic Quick Connect Coupling, 16mm Hose Barb
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Технически документи

Спецификации

Brand

PREVOST

Connection Standard

ISO B11

Coupling Type

Quick Connect Coupling Plug

Manufacturer Series

IRP 11

Connection Type

Hose Barb

Hose Barb Connection

16mm

Material

Treated Steel

Maximum Operating Pressure

16bar

Minimum Operating Temperature

-15°C

Maximum Operating Temperature

+70°C

Страна на произход

France

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more