PREVOST Wall Mounted 12m Air Hose Reel, 10mm Inner Diameter, 14mm Outer Diameter, 800L/min Flow Rate

Номер на артикул на RS: 135-8856Марка: PREVOST№ по каталога на производителя: DRFB 1012N
brand-logo
Преглед на всички в Air Hose Reels

Технически документи

Спецификации

Brand

PREVOST

Hose Length

12m

Hose Inner Diameter

10mm

Hose Outer Diameter

14mm

Hose Included

Yes

Operating Pressure

12bar

Mounting

Wall Mounted

Retraction Operation

Spring Return

Flow Rate

800L/min

Страна на произход

France

Детайли за продукта

Prevost Controlled Return Air Reel

DRFB compressed air hoses for use with portable pneumatic tools, blowers and cleaners. DRFB reels are fitted with a braked return spring which ensures smooth and progressive return of the hose to the reel for optimised safety and convenience. The travel limit stop can be adjusted allowing the length of hose left off the reel to be altered. Ready for fitting with Prevo S1 safety couplings for easy depressurisation and disconnection at the push of a button.

Features and Benefits

• Wall or overhead mounting
• Steel Housing
• Stop catch system
• Fitted with Prevo S1 safety couplings
• PU/PVC Hose with reinforced fabric braid
• UV resistant polyester coating (Steel housing)
• Supplied with 1 m supply hose with rotating coupling

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Информацията за складовите наличности временно не е налична.

€ 402,09

€ 402,09 Всеки (ex VAT)

PREVOST Wall Mounted 12m Air Hose Reel, 10mm Inner Diameter, 14mm Outer Diameter, 800L/min Flow Rate

€ 402,09

€ 402,09 Всеки (ex VAT)

PREVOST Wall Mounted 12m Air Hose Reel, 10mm Inner Diameter, 14mm Outer Diameter, 800L/min Flow Rate
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Технически документи

Спецификации

Brand

PREVOST

Hose Length

12m

Hose Inner Diameter

10mm

Hose Outer Diameter

14mm

Hose Included

Yes

Operating Pressure

12bar

Mounting

Wall Mounted

Retraction Operation

Spring Return

Flow Rate

800L/min

Страна на произход

France

Детайли за продукта

Prevost Controlled Return Air Reel

DRFB compressed air hoses for use with portable pneumatic tools, blowers and cleaners. DRFB reels are fitted with a braked return spring which ensures smooth and progressive return of the hose to the reel for optimised safety and convenience. The travel limit stop can be adjusted allowing the length of hose left off the reel to be altered. Ready for fitting with Prevo S1 safety couplings for easy depressurisation and disconnection at the push of a button.

Features and Benefits

• Wall or overhead mounting
• Steel Housing
• Stop catch system
• Fitted with Prevo S1 safety couplings
• PU/PVC Hose with reinforced fabric braid
• UV resistant polyester coating (Steel housing)
• Supplied with 1 m supply hose with rotating coupling

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more