PREVOST Wall Mounted 12m Air Hose Reel, 10mm Inner Diameter, 14mm Outer Diameter, 800L/min Flow Rate

Номер на артикул на RS: 219-4436Марка: PREVOST№ по каталога на производителя: DRF 1012CS
brand-logo
Преглед на всички в Air Hose Reels

Технически документи

Спецификации

Brand

PREVOST

Hose Length

12m

Hose Inner Diameter

10mm

Hose Outer Diameter

14mm

Hose Included

Yes

Operating Pressure

12bar

Mounting

Wall Mounted

Retraction Operation

Spring Return

Coupling Type

CSI 06

Flow Rate

800L/min

Страна на произход

Italy

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Информацията за складовите наличности временно не е налична.

€ 333,82

€ 333,82 Всеки (ex VAT)

PREVOST Wall Mounted 12m Air Hose Reel, 10mm Inner Diameter, 14mm Outer Diameter, 800L/min Flow Rate

€ 333,82

€ 333,82 Всеки (ex VAT)

PREVOST Wall Mounted 12m Air Hose Reel, 10mm Inner Diameter, 14mm Outer Diameter, 800L/min Flow Rate
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Технически документи

Спецификации

Brand

PREVOST

Hose Length

12m

Hose Inner Diameter

10mm

Hose Outer Diameter

14mm

Hose Included

Yes

Operating Pressure

12bar

Mounting

Wall Mounted

Retraction Operation

Spring Return

Coupling Type

CSI 06

Flow Rate

800L/min

Страна на произход

Italy

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more