Вземете 7 % отстъпка за всички онлайн поръчки след регистрация с RS.

регистрирайте се сега

PREVOST 1/2 in G 16x24mm Hose Reel 10 bar 25m Length, Wall Mounting

Номер на артикул на RS: 219-4401Марка: PREVOST№ по каталога на производителя: DLOI 1625LS
brand-logo
Преглед на всички в Макари за маркучи

Технически документи

Спецификации

Brand

PREVOST

Inlet Connection

1/2 in G

Hose Inner Diameter

16x24mm

Hose Included

Yes

Hose Length

25m

Maximum Working Pressure

10 bar

Inlet Connection Size

1/2in

Inlet Thread Standard

BSP

Mounting

Wall Mounting

Retraction Operation

Spring Return

Страна на произход

Italy

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Информацията за складовите наличности временно не е налична.

€ 2 469,61

€ 2 469,61 Всеки (ex VAT)

PREVOST 1/2 in G 16x24mm Hose Reel 10 bar 25m Length, Wall Mounting

€ 2 469,61

€ 2 469,61 Всеки (ex VAT)

PREVOST 1/2 in G 16x24mm Hose Reel 10 bar 25m Length, Wall Mounting
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Технически документи

Спецификации

Brand

PREVOST

Inlet Connection

1/2 in G

Hose Inner Diameter

16x24mm

Hose Included

Yes

Hose Length

25m

Maximum Working Pressure

10 bar

Inlet Connection Size

1/2in

Inlet Thread Standard

BSP

Mounting

Wall Mounting

Retraction Operation

Spring Return

Страна на произход

Italy

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more