Технически документи
Спецификации
Brand
PREVOSTInlet Connection
1 in G
Hose Inner Diameter
19x28mm
Hose Included
Yes
Hose Length
20m
Maximum Working Pressure
10 bar
Inlet Connection Size
1in
Inlet Thread Standard
BSP
Mounting
Wall Mounting
Retraction Operation
Spring Return
Страна на произход
Italy
€ 1 903,25
€ 1 903,25 Всеки (ex VAT)
1
€ 1 903,25
€ 1 903,25 Всеки (ex VAT)
1
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
Технически документи
Спецификации
Brand
PREVOSTInlet Connection
1 in G
Hose Inner Diameter
19x28mm
Hose Included
Yes
Hose Length
20m
Maximum Working Pressure
10 bar
Inlet Connection Size
1in
Inlet Thread Standard
BSP
Mounting
Wall Mounting
Retraction Operation
Spring Return
Страна на произход
Italy