Технически документи
Спецификации
Brand
PREVOSTThreaded Connection
G 1/4 Female
Coupling Gender
Female
Connection Standard
ISO C6
Thread Size
1/4in
Coupling Type
Quick Connect Coupling Plug
Manufacturer Series
CRP 06
Connection Type
Threaded
Material
Treated Steel
Thread Gender
Female
Thread Standard
BSP
Maximum Operating Pressure
16bar
Minimum Operating Temperature
-15°C
Maximum Operating Temperature
+70°C
Страна на произход
France
Детайли за продукта
ISO C6 Pneumatic Couplings
A range of pneumatic quick connect safety couplings and adapters from Prevost S1 series. Compatible with ISO 6150 profile C fittings. The S1 series disconnects and safely decompresses with one button and incorporates an aerodynamic valve seal design to prevent leaks and optimise airflow. S1 series pneumatic couplings can help reduce energy costs and increase productivity by eliminating any significant pressure loss and dramatically reducing downtime and maintenance.
Features and Benefits
Ergonomic shape
Non-slip surface allows firm grip
Lightweight and compact size
Abrasion, corrosion and crush resistant
Compatible with ISO 6150 C6 couplings
Simultaneous decompression and disconnection
Colour coded for easy identification of profile
Flow rate 833 L/min @ 6 bar
Applications
Assembly lines
Automotive
Mechanical manufacturing
Machine workshops
Printing Industry
Textile industry
Wood and plastics industries
Technical education
ISO C6 Connectors
€ 23,87
€ 23,87 1 Bag of 2 (ex VAT)
1
€ 23,87
€ 23,87 1 Bag of 2 (ex VAT)
1
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
Технически документи
Спецификации
Brand
PREVOSTThreaded Connection
G 1/4 Female
Coupling Gender
Female
Connection Standard
ISO C6
Thread Size
1/4in
Coupling Type
Quick Connect Coupling Plug
Manufacturer Series
CRP 06
Connection Type
Threaded
Material
Treated Steel
Thread Gender
Female
Thread Standard
BSP
Maximum Operating Pressure
16bar
Minimum Operating Temperature
-15°C
Maximum Operating Temperature
+70°C
Страна на произход
France
Детайли за продукта
ISO C6 Pneumatic Couplings
A range of pneumatic quick connect safety couplings and adapters from Prevost S1 series. Compatible with ISO 6150 profile C fittings. The S1 series disconnects and safely decompresses with one button and incorporates an aerodynamic valve seal design to prevent leaks and optimise airflow. S1 series pneumatic couplings can help reduce energy costs and increase productivity by eliminating any significant pressure loss and dramatically reducing downtime and maintenance.
Features and Benefits
Ergonomic shape
Non-slip surface allows firm grip
Lightweight and compact size
Abrasion, corrosion and crush resistant
Compatible with ISO 6150 C6 couplings
Simultaneous decompression and disconnection
Colour coded for easy identification of profile
Flow rate 833 L/min @ 6 bar
Applications
Assembly lines
Automotive
Mechanical manufacturing
Machine workshops
Printing Industry
Textile industry
Wood and plastics industries
Technical education