PREVOST Treated Steel Plug for Pneumatic Quick Connect Coupling, 6mm Hose Barb

Номер на артикул на RS: 135-8817Марка: PREVOST№ по каталога на производителя: BRP 066806P2
brand-logo

Технически документи

Спецификации

Brand

PREVOST

Connection Standard

British Standard 6

Coupling Type

Quick Connect Coupling Plug

Manufacturer Series

BRP 06

Connection Type

Hose Barb

Hose Barb Connection

6mm

Material

Treated Steel

Maximum Operating Pressure

16bar

Minimum Operating Temperature

-15°C

Maximum Operating Temperature

+70°C

Страна на произход

France

Детайли за продукта

British Profile Pneumatic Couplings

A range of pneumatic quick connect safety couplings and adapters from Prevost S1 series. Compatible with British profile fittings. The S1 series disconnects and safely decompresses with one button and incorporates an aerodynamic valve seal design to prevent leaks and optimise airflow. S1 series pneumatic couplings can help reduce energy costs and increase productivity by eliminating any significant pressure loss and dramatically reducing downtime and maintenance.

Features and Benefits

• Ergonomic shape
• Non-slip surface allows firm grip
• Lightweight and compact size
• Abrasion, corrosion and crush resistant
• Compatible with British profile couplings
• Simultaneous decompression and disconnection
• Colour coded for easy identification of profile
• Flow rate 750 L/min @ 6 bar

Applications

• Assembly lines
• Automotive
• Mechanical manufacturing
• Machine workshops
• Printing Industry
• Textile industry
• Wood and plastics industries
• Technical education

British Profile Connectors

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Информацията за складовите наличности временно не е налична.

€ 5,95

€ 5,95 1 Bag of 2 (ex VAT)

PREVOST Treated Steel Plug for Pneumatic Quick Connect Coupling, 6mm Hose Barb

€ 5,95

€ 5,95 1 Bag of 2 (ex VAT)

PREVOST Treated Steel Plug for Pneumatic Quick Connect Coupling, 6mm Hose Barb
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Технически документи

Спецификации

Brand

PREVOST

Connection Standard

British Standard 6

Coupling Type

Quick Connect Coupling Plug

Manufacturer Series

BRP 06

Connection Type

Hose Barb

Hose Barb Connection

6mm

Material

Treated Steel

Maximum Operating Pressure

16bar

Minimum Operating Temperature

-15°C

Maximum Operating Temperature

+70°C

Страна на произход

France

Детайли за продукта

British Profile Pneumatic Couplings

A range of pneumatic quick connect safety couplings and adapters from Prevost S1 series. Compatible with British profile fittings. The S1 series disconnects and safely decompresses with one button and incorporates an aerodynamic valve seal design to prevent leaks and optimise airflow. S1 series pneumatic couplings can help reduce energy costs and increase productivity by eliminating any significant pressure loss and dramatically reducing downtime and maintenance.

Features and Benefits

• Ergonomic shape
• Non-slip surface allows firm grip
• Lightweight and compact size
• Abrasion, corrosion and crush resistant
• Compatible with British profile couplings
• Simultaneous decompression and disconnection
• Colour coded for easy identification of profile
• Flow rate 750 L/min @ 6 bar

Applications

• Assembly lines
• Automotive
• Mechanical manufacturing
• Machine workshops
• Printing Industry
• Textile industry
• Wood and plastics industries
• Technical education

British Profile Connectors

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more