Вземете 7 % отстъпка за всички онлайн поръчки след регистрация с RS.

регистрирайте се сега

PREVOST Treated Steel Safety Quick Connect Coupling, 10mm Hose Barb

Номер на артикул на RS: 182-9871Марка: PREVOST№ по каталога на производителя: BRM 061810CP
brand-logo

Технически документи

Спецификации

Brand

PREVOST

Connection Standard

British Standard 6

Coupling Type

Quick Connect Coupling Socket

Manufacturer Series

BRM 06

Connection Type

Hose Barb

Hose Barb Connection

10mm

Material

Treated Steel

Maximum Operating Pressure

12bar

Minimum Operating Temperature

-15°C

Maximum Operating Temperature

+70°C

Страна на произход

France

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Може да се интересувате от
Информацията за складовите наличности временно не е налична.

€ 19,61

€ 19,61 Всеки (ex VAT)

PREVOST Treated Steel Safety Quick Connect Coupling, 10mm Hose Barb

€ 19,61

€ 19,61 Всеки (ex VAT)

PREVOST Treated Steel Safety Quick Connect Coupling, 10mm Hose Barb
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

количествоЕдинична цена
1 - 4€ 19,61
5 - 9€ 18,80
10 - 24€ 18,43
25+€ 18,06

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Може да се интересувате от

Технически документи

Спецификации

Brand

PREVOST

Connection Standard

British Standard 6

Coupling Type

Quick Connect Coupling Socket

Manufacturer Series

BRM 06

Connection Type

Hose Barb

Hose Barb Connection

10mm

Material

Treated Steel

Maximum Operating Pressure

12bar

Minimum Operating Temperature

-15°C

Maximum Operating Temperature

+70°C

Страна на произход

France

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Може да се интересувате от