Pressmaster Wire Stripper, 2.5mm Min, 7.6mm Max

Номер на артикул на RS: 433-270Марка: Pressmaster№ по каталога на производителя: 4320-0337
brand-logo

Технически документи

Спецификации

Cable Type

Coaxial

Stripping Range

2.5 → 7.6mm

Minimum Size

2.5mm

Maximum Size

7.6mm

Страна на произход

Sweden

Детайли за продукта

Type II Stripper and Cassettes

The type II stripping tool* gives reliable and rapid coaxial cable preparation and includes the following features

An adjustment gauge which gives quick presetting of cutting blade height for RG58, RG59 and RG174 cables
A conductor stop which allows stripping of inner conductors to a preset length
Easy thumb grip slide for cable cutting steps

The tool will accept any of the cassettes (supplied separately) to cover a wide range of cable stripping dimensions. Cassettes are colour coded for easy identification. The tool will accept cables in the range 2.5mm to 7.6mm and includes full instructions for use.
* Cassette not included with tool.

Може да се интересувате от

€ 48,38

€ 48,38 Всеки (ex VAT)

Pressmaster Wire Stripper, 2.5mm Min, 7.6mm Max

€ 48,38

€ 48,38 Всеки (ex VAT)

Pressmaster Wire Stripper, 2.5mm Min, 7.6mm Max

Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

количествоЕдинична цена
1 - 9€ 48,38
10 - 24€ 45,45
25 - 49€ 43,61
50 - 99€ 42,19
100+€ 40,15
Може да се интересувате от

Технически документи

Спецификации

Cable Type

Coaxial

Stripping Range

2.5 → 7.6mm

Minimum Size

2.5mm

Maximum Size

7.6mm

Страна на произход

Sweden

Детайли за продукта

Type II Stripper and Cassettes

The type II stripping tool* gives reliable and rapid coaxial cable preparation and includes the following features

An adjustment gauge which gives quick presetting of cutting blade height for RG58, RG59 and RG174 cables
A conductor stop which allows stripping of inner conductors to a preset length
Easy thumb grip slide for cable cutting steps

The tool will accept any of the cassettes (supplied separately) to cover a wide range of cable stripping dimensions. Cassettes are colour coded for easy identification. The tool will accept cables in the range 2.5mm to 7.6mm and includes full instructions for use.
* Cassette not included with tool.

Може да се интересувате от