Preci-Dip 853 Series Straight PCB Mount PCB Socket, 14-Contact, 2-Row, 1.27mm Pitch, Solder Termination

Технически документи
Спецификации
Brand
Preci-DipNumber Of Contacts
14
Number Of Rows
2
Pitch
1.27mm
Type
Board to Board
Mounting Type
PCB Mount
Body Orientation
Straight
Termination Method
Solder
Current Rating
12A
Voltage Rating
100 V , 150 V
Series
853
Contact Material
Beryllium Copper
Страна на произход
Switzerland
Детайли за продукта
1.27 mm IC Socket Connectors
These Swiss Preci-dip IC Ultraminiature PCB Socket Connector headers are solder tail Through Hole or SMD perpendicular Gull-Wing mount.
Mating pin Ø 0.38 mm → 0,5 mm
The Through Hole headers have a Tail length of 2.3 mm for SIL and 2.4 mm for DIL
The SMD mounting headers are perpendicular Gull-Wing type
Sockets have Tin plated Brass sleeves with Flash Gold plated Beryllium Copper (4 finger) contact clips
Standards
UL 94V-0
€ 15,81
€ 3,161 Each (In a Pack of 5) (ex VAT)
Стандарт
5
€ 15,81
€ 3,161 Each (In a Pack of 5) (ex VAT)
Стандарт
5
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
количество | Единична цена | Per Опаковка |
---|---|---|
5 - 120 | € 3,161 | € 15,81 |
125 - 370 | € 2,85 | € 14,25 |
375 - 995 | € 2,534 | € 12,67 |
1000 - 1995 | € 2,22 | € 11,10 |
2000+ | € 2,058 | € 10,29 |
Технически документи
Спецификации
Brand
Preci-DipNumber Of Contacts
14
Number Of Rows
2
Pitch
1.27mm
Type
Board to Board
Mounting Type
PCB Mount
Body Orientation
Straight
Termination Method
Solder
Current Rating
12A
Voltage Rating
100 V , 150 V
Series
853
Contact Material
Beryllium Copper
Страна на произход
Switzerland
Детайли за продукта
1.27 mm IC Socket Connectors
These Swiss Preci-dip IC Ultraminiature PCB Socket Connector headers are solder tail Through Hole or SMD perpendicular Gull-Wing mount.
Mating pin Ø 0.38 mm → 0,5 mm
The Through Hole headers have a Tail length of 2.3 mm for SIL and 2.4 mm for DIL
The SMD mounting headers are perpendicular Gull-Wing type
Sockets have Tin plated Brass sleeves with Flash Gold plated Beryllium Copper (4 finger) contact clips
Standards
UL 94V-0