Preci-Dip Straight Surface Mount Pin Header, 10 Contact(s), 1.27mm Pitch, 2 Row(s), Unshrouded

Номер на артикул на RS: 702-5214PМарка: Preci-Dip№ по каталога на производителя: 852-80-010-30-001191
brand-logo
Преглед на всички в PCB хедъри

Технически документи

Спецификации

Pitch

1.27mm

Number Of Contacts

10

Number Of Rows

2

Body Orientation

Straight

Shrouded/Unshrouded

Unshrouded

Mounting Type

Surface Mount

Termination Method

Solder

Contact Plating

Tin

Contact Material

Brass

Current Rating

1.0A

Voltage Rating

100.0 V , 150.0 V dc

Gender

Male

Страна на произход

Switzerland

Детайли за продукта

1.27 mm IC Pin Connectors Ø 0.41 mm pin

These Swiss Preci-dip IC Ultraminiature PCB Pin Connectors are solder tail Through Hole or SMD perpendicular mount headers.

The SIL straight Through Hole headers have a Body height of 2.2 mm and Tail length of 2.9 mm
The DIL straight Through Hole headers have a Body height of 2.1 mm and Tail length of 3 mm
The SMD perpendicular mount headers are Gull-Wing type
All have Brass Tin plated terminations

Standards

UL 94V-0

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Информацията за складовите наличности временно не е налична.

€ 19,66

€ 3,932 Each (Supplied on a Reel) (ex VAT)

Preci-Dip Straight Surface Mount Pin Header, 10 Contact(s), 1.27mm Pitch, 2 Row(s), Unshrouded
Изберете тип опаковка

€ 19,66

€ 3,932 Each (Supplied on a Reel) (ex VAT)

Preci-Dip Straight Surface Mount Pin Header, 10 Contact(s), 1.27mm Pitch, 2 Row(s), Unshrouded
Информацията за складовите наличности временно не е налична.
Изберете тип опаковка

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Технически документи

Спецификации

Pitch

1.27mm

Number Of Contacts

10

Number Of Rows

2

Body Orientation

Straight

Shrouded/Unshrouded

Unshrouded

Mounting Type

Surface Mount

Termination Method

Solder

Contact Plating

Tin

Contact Material

Brass

Current Rating

1.0A

Voltage Rating

100.0 V , 150.0 V dc

Gender

Male

Страна на произход

Switzerland

Детайли за продукта

1.27 mm IC Pin Connectors Ø 0.41 mm pin

These Swiss Preci-dip IC Ultraminiature PCB Pin Connectors are solder tail Through Hole or SMD perpendicular mount headers.

The SIL straight Through Hole headers have a Body height of 2.2 mm and Tail length of 2.9 mm
The DIL straight Through Hole headers have a Body height of 2.1 mm and Tail length of 3 mm
The SMD perpendicular mount headers are Gull-Wing type
All have Brass Tin plated terminations

Standards

UL 94V-0

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more