Preci-Dip Straight Through Hole Pin Header, 12 Contact(s), 1.27mm Pitch, 1 Row(s), Unshrouded

Технически документи
Спецификации
Brand
Preci-DipPitch
1.27mm
Number Of Contacts
12
Number Of Rows
1
Body Orientation
Straight
Shrouded/Unshrouded
Unshrouded
Mounting Type
Through Hole
Termination Method
Solder
Contact Plating
Tin
Contact Material
Brass
Current Rating
1.0A
Voltage Rating
100.0 V , 150.0 V dc
Gender
Male
Страна на произход
Switzerland
Детайли за продукта
1.27 mm IC Pin Connectors Ø 0.41 mm pin
These Swiss Preci-dip IC Ultraminiature PCB Pin Connectors are solder tail Through Hole or SMD perpendicular mount headers.
The SIL straight Through Hole headers have a Body height of 2.2 mm and Tail length of 2.9 mm
The DIL straight Through Hole headers have a Body height of 2.1 mm and Tail length of 3 mm
The SMD perpendicular mount headers are Gull-Wing type
All have Brass Tin plated terminations
Standards
UL 94V-0
€ 12,70
€ 2,541 Each (In a Pack of 5) (ex VAT)
Стандарт
5
€ 12,70
€ 2,541 Each (In a Pack of 5) (ex VAT)
Стандарт
5
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
количество | Единична цена | Per Опаковка |
---|---|---|
5 - 45 | € 2,541 | € 12,70 |
50 - 120 | € 2,258 | € 11,29 |
125 - 245 | € 2,113 | € 10,57 |
250 - 495 | € 2,015 | € 10,08 |
500+ | € 1,931 | € 9,65 |
Технически документи
Спецификации
Brand
Preci-DipPitch
1.27mm
Number Of Contacts
12
Number Of Rows
1
Body Orientation
Straight
Shrouded/Unshrouded
Unshrouded
Mounting Type
Through Hole
Termination Method
Solder
Contact Plating
Tin
Contact Material
Brass
Current Rating
1.0A
Voltage Rating
100.0 V , 150.0 V dc
Gender
Male
Страна на произход
Switzerland
Детайли за продукта
1.27 mm IC Pin Connectors Ø 0.41 mm pin
These Swiss Preci-dip IC Ultraminiature PCB Pin Connectors are solder tail Through Hole or SMD perpendicular mount headers.
The SIL straight Through Hole headers have a Body height of 2.2 mm and Tail length of 2.9 mm
The DIL straight Through Hole headers have a Body height of 2.1 mm and Tail length of 3 mm
The SMD perpendicular mount headers are Gull-Wing type
All have Brass Tin plated terminations
Standards
UL 94V-0