Preci-Dip Straight Through Hole Pin Header, 12 Contact(s), 2.0mm Pitch, 2 Row(s), Unshrouded

Технически документи
Спецификации
Brand
Preci-DipPitch
2.0mm
Number Of Contacts
12
Number Of Rows
2
Body Orientation
Straight
Shrouded/Unshrouded
Unshrouded
Mounting Type
Through Hole
Termination Method
Solder
Contact Plating
Tin
Contact Material
Brass
Current Rating
3.0A
Voltage Rating
100.0 V , 150.0 V dc
Gender
Male
Страна на произход
Switzerland
Детайли за продукта
2 mm IC Socket Connectors Ø 0.47 mm pin
These Swiss Preci-dip IC Hard Metric PCB Socket Connectors are solder tail Through Hole or SMD headers.
The straight Through Hole headers have a Tail length of 2.9 mm
The 90 ° Through Hole headers have a Tail length of 3.2 mm
The SMD mounting headers are Gull-Wing type
The Parallel SMD mounting headers are cranked pin type
All have Brass Tin plated terminations
Standards
UL 94V-0
€ 76,21
€ 1,524 Each (Supplied in a Box) (ex VAT)
Производствен пакет (Кутия)
50
€ 76,21
€ 1,524 Each (Supplied in a Box) (ex VAT)
Производствен пакет (Кутия)
50
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
количество | Единична цена | Per Кутия |
---|---|---|
50 - 120 | € 1,524 | € 7,62 |
125 - 245 | € 1,426 | € 7,13 |
250 - 495 | € 1,365 | € 6,83 |
500+ | € 1,302 | € 6,51 |
Технически документи
Спецификации
Brand
Preci-DipPitch
2.0mm
Number Of Contacts
12
Number Of Rows
2
Body Orientation
Straight
Shrouded/Unshrouded
Unshrouded
Mounting Type
Through Hole
Termination Method
Solder
Contact Plating
Tin
Contact Material
Brass
Current Rating
3.0A
Voltage Rating
100.0 V , 150.0 V dc
Gender
Male
Страна на произход
Switzerland
Детайли за продукта
2 mm IC Socket Connectors Ø 0.47 mm pin
These Swiss Preci-dip IC Hard Metric PCB Socket Connectors are solder tail Through Hole or SMD headers.
The straight Through Hole headers have a Tail length of 2.9 mm
The 90 ° Through Hole headers have a Tail length of 3.2 mm
The SMD mounting headers are Gull-Wing type
The Parallel SMD mounting headers are cranked pin type
All have Brass Tin plated terminations
Standards
UL 94V-0