11 Way Preci-Dip Right Angle Through Hole 2mm SIL Socket, Solder, 3A 100 V ac, 150 V dc

Технически документи
Спецификации
Brand
Preci-DipNumber Of Contacts
11
Contact Material
Beryllium Copper, Brass
Contact Plating
Gold, Tin
Orientation
Right Angle
Pitch
2mm
Termination Method
Solder
Mounting Type
Through Hole
Housing Material
Glass Fibre Reinforced Liquid Crystal Polymer
Current Rating
3A
Voltage Rating
100 V ac, 150 V dc
Dimensions
22 x 2.8 x 2.2mm
Depth
2.2mm
Length
22mm
Maximum Operating Temperature
+125°C
Minimum Operating Temperature
-55°C
Width
2.8mm
Страна на произход
Switzerland
Детайли за продукта
2 mm IC Sockets
These Swiss Preci-dip IC "Hard metric" PCB Socket Connector headers are solder tail Through Hole or SMD perpendicular Gull-Wing mount.
Sockets have Tin plated Brass sleeves with Flash Gold plated Beryllium Copper (4 finger) contact clips
The Through Hole headers have a Pin length of 3.2 mm
Suitable for Mating Pin Ø 0.4 → 0.66 mm or 0.5 mm square
Standards
UL 94V-0
€ 10,91
€ 2,182 Each (In a Pack of 5) (ex VAT)
Стандарт
5
€ 10,91
€ 2,182 Each (In a Pack of 5) (ex VAT)
Стандарт
5
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
количество | Единична цена | Per Опаковка |
---|---|---|
5 - 120 | € 2,182 | € 10,91 |
125 - 370 | € 2,112 | € 10,56 |
375 - 995 | € 2,065 | € 10,32 |
1000 - 1995 | € 2,013 | € 10,07 |
2000+ | € 1,964 | € 9,82 |
Технически документи
Спецификации
Brand
Preci-DipNumber Of Contacts
11
Contact Material
Beryllium Copper, Brass
Contact Plating
Gold, Tin
Orientation
Right Angle
Pitch
2mm
Termination Method
Solder
Mounting Type
Through Hole
Housing Material
Glass Fibre Reinforced Liquid Crystal Polymer
Current Rating
3A
Voltage Rating
100 V ac, 150 V dc
Dimensions
22 x 2.8 x 2.2mm
Depth
2.2mm
Length
22mm
Maximum Operating Temperature
+125°C
Minimum Operating Temperature
-55°C
Width
2.8mm
Страна на произход
Switzerland
Детайли за продукта
2 mm IC Sockets
These Swiss Preci-dip IC "Hard metric" PCB Socket Connector headers are solder tail Through Hole or SMD perpendicular Gull-Wing mount.
Sockets have Tin plated Brass sleeves with Flash Gold plated Beryllium Copper (4 finger) contact clips
The Through Hole headers have a Pin length of 3.2 mm
Suitable for Mating Pin Ø 0.4 → 0.66 mm or 0.5 mm square
Standards
UL 94V-0