11 Way Preci-Dip Straight Through Hole 2mm SIL Socket, Solder, 3A 100 V ac, 150 V dc

Номер на артикул на RS: 702-0650Марка: Preci-Dip№ по каталога на производителя: 831-87-011-10-001101
brand-logo
Преглед на всички в SIL гнезда

Технически документи

Спецификации

Number Of Contacts

11

Contact Material

Beryllium Copper, Brass

Contact Plating

Gold, Tin

Orientation

Straight

Pitch

2mm

Termination Method

Solder

Mounting Type

Through Hole

Housing Material

Glass Fibre Reinforced Liquid Crystal Polymer

Current Rating

3A

Voltage Rating

100 V ac, 150 V dc

Dimensions

22 x 2.2 x 4.2mm

Depth

4.2mm

Length

22mm

Maximum Operating Temperature

+125°C

Minimum Operating Temperature

-55°C

Width

2.2mm

Страна на произход

Switzerland

Детайли за продукта

2 mm IC Sockets

These Swiss Preci-dip IC "Hard metric" PCB Socket Connector headers are solder tail Through Hole or SMD perpendicular Gull-Wing mount.

Sockets have Tin plated Brass sleeves with Flash Gold plated Beryllium Copper (4 finger) contact clips
The Through Hole headers have a Pin length of 3.2 mm
Suitable for Mating Pin Ø 0.4 → 0.66 mm or 0.5 mm square

Standards

UL 94V-0

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Информацията за складовите наличности временно не е налична.

€ 7,38

€ 1,475 Each (In a Pack of 5) (ex VAT)

11 Way Preci-Dip Straight Through Hole 2mm SIL Socket, Solder, 3A 100 V ac, 150 V dc
Изберете тип опаковка

€ 7,38

€ 1,475 Each (In a Pack of 5) (ex VAT)

11 Way Preci-Dip Straight Through Hole 2mm SIL Socket, Solder, 3A 100 V ac, 150 V dc
Информацията за складовите наличности временно не е налична.
Изберете тип опаковка

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

количествоЕдинична ценаPer Опаковка
5 - 45€ 1,475€ 7,38
50 - 120€ 1,321€ 6,60
125 - 245€ 1,246€ 6,23
250 - 495€ 1,173€ 5,87
500+€ 1,124€ 5,62

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Технически документи

Спецификации

Number Of Contacts

11

Contact Material

Beryllium Copper, Brass

Contact Plating

Gold, Tin

Orientation

Straight

Pitch

2mm

Termination Method

Solder

Mounting Type

Through Hole

Housing Material

Glass Fibre Reinforced Liquid Crystal Polymer

Current Rating

3A

Voltage Rating

100 V ac, 150 V dc

Dimensions

22 x 2.2 x 4.2mm

Depth

4.2mm

Length

22mm

Maximum Operating Temperature

+125°C

Minimum Operating Temperature

-55°C

Width

2.2mm

Страна на произход

Switzerland

Детайли за продукта

2 mm IC Sockets

These Swiss Preci-dip IC "Hard metric" PCB Socket Connector headers are solder tail Through Hole or SMD perpendicular Gull-Wing mount.

Sockets have Tin plated Brass sleeves with Flash Gold plated Beryllium Copper (4 finger) contact clips
The Through Hole headers have a Pin length of 3.2 mm
Suitable for Mating Pin Ø 0.4 → 0.66 mm or 0.5 mm square

Standards

UL 94V-0

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more